Texas Instruments Supplier Page

ADS1115 - One of Industry's Smallest 16-bit ADCs


70% Smaller than Most Competing Devices
Now Available at Digi-Key

Texas Instruments' introduced a family of 16-bit analog-to-digital converters (ADCs) packaged in a leadless QFN package measuring 2.0mm x 1.5mm x 0.4mm – 70% smaller than most of the competition. In addition to significant system space savings, the ADS1115 family provides product options for scalable integration to reduce component count and simplify design. This family supports battery monitoring, portable instrumentation, industrial process control, smart transmitters, medical instrumentation and other industrial and consumer systems.    ADS1115 Series Datasheet
Texas Instruments ADS1115 Industry's Smallest 16-bit ADC

  • Overview
  • Features
  • Applications
  • Buy Now


Overview

Designed for precision, power efficiency and ease of implementation, the ADS1115 family performs conversions at programmable data rates up to 860 samples per second (SPS), consuming just 150µA (typical) of supply current and operating down to 2V. The ADS1115 is the most highly integrated member of the new family, incorporating an oscillator, low-drift reference, programmable gain amplifier, comparator and four-channel input multiplexer into a tiny package. This family also includes 12-bit versions for increased flexibility.


Texas Instruments ADS1115 Industry's Smallest 16-bit ADC

Key Features
  • QFN (RUG) package: 2.0mm x 1.5mm x 0.4mm
  • Data rate: 8 – 860 SPS
  • Supply current: 150µA (typ)
  • Supply voltage: 2.0V – 5.5V
  • On-chip integration:
    • Oscillator and low-drift reference
    • PGA (x2/3, x1, x2, x4, x8, x16)
    • Comparator
    • 4-channel input MUX
  • Offset voltage: 100µV
  • Extended temperature range: -40°C to +125°C


Texas Instruments ADS1115 Industry's Smallest 16-bit ADC

Target Applications
  • Battery monitoring
  • Portable instrumentation
  • Industrial process control
  • Medical instrumentation
  • Smart transmitters
  • Consumer goods
  • Temperature measurement
  • Factory automation
  • Process controls


Buy Now

 Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)
Texas Instruments
Part Number
Digi-Key
Part Number
Sampling Rate
(Per Second)
Number of Inputs
and Type
Power
Dissipation
(Max)
Package / Case
ADS1115IRUGT
860
4 Single-Ended, Bipolar;
1 Differential, Bipolar
0.9mW
10-QFN