Features
- DIP target socket supporting up to 20 pins enables development on any MSP430 Value Line device in a DIP package (N)
- Built-in flash emulator connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming and debugging via the included mini USB cable
- 2 programmable LEDs, 1 power LED
- 1 programmable buttons, 1 reset button
- Free & unrestricted compiler/debugger (IDEs)
- IAR Embedded Workbench KickStart and Code Composer Studio both have free, downloadable versions, which can run unrestricted on any MSP430 Value Line device
- Multi-file compilation, resulting in a single compiler output file
- VisualSTATE build integration
- Support for MSP435F5xx family bootstrap loader environment
|
- New data models for MSP430X (small, medium, large)
- Improved calling convention
- Support for 32-bit hardware multiplier in C-SPY simulator and C library
- TimerA1 and TimerB1 are now simulated when the C-SPY simulator is used
- Support for multiple MSP-FET430UIF (TI USB FET) modules
- Static watch window
- Symbolic memory window
- Improved breakpoint display
- Memory save/restore (also in TI-TXT format)
- New generic header files
- uC/OS-II Kernel Awareness Plug-in in C-SPY
- Support for debug modules from Elprotronic, Olimex and Softbaugh
|