ADS5400EVM Evaluation Module



Texas Instruments ADS5400EVM Evaluation Module

Texas Instruments' evaluation module provides a platform for evaluating the ADC under various signal, reference, and supply conditions


Texas Instruments' ADS5400EVM is a circuit board that allows the designer to run an evaluation of Texas Instruments ADS5400 device, a 12-bit 1000 MSPS ADC. The output of this EVM is directly compatible to TI's TSW1200 LVDS ACD capture card, allowing for data capture and analysis of up to 64k sample points and enabling rapid device evaluation. Additionally, with the supplied Logic analyzer breakout board, the ADC's LVDS output can be captured directly, using either an Agilent E5405A or Tektronix P6980 touchless probe.

ADS5400EVM User's Guide      ADS5400EVM Datasheet

  Features   Contents
  • Transformer coupled analog input path
  • Direct connection to TSW1200 for data capture
    and analysis
  • ADS5400EVM evaluation module
  • 12-Bit, 1-GSPS analog-to-digital converter (Rev. A)

Buy Now
Texas Instruments
Part Number
Digi-Key
Part Number
Power (Typ)
@ Conditions
Number
of Bits
Input Range Sampling Rate
(Per Second)
  ADS5400EVM 296-25235-ND 2.45W @ 1GSPS 12 1.5Vpp ~ 2Vpp 1G