Techflex Supplier Page

FLEXO® PET Sleeving

Techflex's FLEXO® PET is a versatile bundling and protection solution

Techflex's FLEXO® PET (PTN grade) sleeving is used in electronics, automotive, marine, and industrial wire harnessing applications where cost efficiency and durability are critical. The unique braided construction and wide expandability allows for quick and easy installation over large connectors and long runs.

FLEXO sleeving can be found in applications ranging from small office/home office to high tech wire and cable harnesses. The wide range of available colors and sizes allows easy and systematic color coding in complex wiring and cabling installations.

FLEXO sleeving is braided from 10 mil polyethylene terepthalate (PET) monofilament yarns. The material has a wide operating temperature range, is resistant to chemical degradation, UV radiation, and abrasion. The sleeving cuts easily and cleanly with a hot knife and once installed, will beautify and protect any wire, hose, or cable application. Datasheet
Flexo PET Sleeving

  • Economical and easy to install
  • Cut and abrasion resistant
  • Expands up to 150%
  • Halogen free
  • Resists gasoline, engine chemicals, and cleaning solvents
  • FMVSS 302 approved

Digi-Key P/N Manufacturer P/N Description
1030-1000-ND PTN0.13BK PET 1/8" BLACK 1000'
1030-1001-ND PTN0.13BK225 PET 1/8" BLACK 225'
1030-1002-ND PTN0.25BK PET 1/4" BLACK 1000'
1030-1003-ND PTN0.25BK200 PET 1/4" BLACK 200'
1030-1004-ND PTN0.38BK PET 3/8" BLACK 500'
1030-1005-ND PTN0.38BK125 PET 3/8" BLACK 125'
1030-1006-ND PTN0.50BK PET 1/2" BLACK 500'
1030-1007-ND PTN0.50BK100 PET 1/2" BLACK 100'
1030-1008-ND PTN0.75BK PET 3/4" BLACK 250'
1030-1009-ND PTN0.75BK75 PET 3/4" BLACK 75'
1030-1010-ND PTN1.25BK PET 1 1/4" BLACK 250'
1030-1011-ND PTN1.25BK50 PET 1 1/4" BLACK 50'
1030-1012-ND PTN1.50BK PET 1 1/2" BLACK 200'
1030-1013-ND PTN1.50BK40 PET 1 1/2" BLACK 40'
1030-1014-ND PTN1.75BK PET 1 3/4" BLACK 200'
1030-1015-ND PTN1.75BK30 PET 1 3/4" BLACK 30'
1030-1016-ND PTN2.00BK PET 2" BLACK 200'
1030-1017-ND PTN2.00BK50 PET 2" BLACK 50'