CORCOM SRB Series Power Line Filter

CORCOM SRB Series Power Line Filter Features Slide-in Mounting Style For Simple Installation

CORCOM SRB Series Power Line FilterThe newest addition to the SRB series filter features a unique, panel mounting option. This new ‘slide-in’ mounting approach provides a simple, cost effective installation method, reducing the need for additional mounting hardware.

The slide-in product offers two versions of the new mounting style with either retention capability along the short edges of the filter (X Style) or retention capability along the long edges of the filter (Y Style).
RoHS Compliant

Datasheet


Features Applications
 • Unique Slide-In Mounting Style
 • UL Recognized and CSA Certified for 15 Amps at 250V
 • VDE Approved for 10 Amps at 250V
 • Compact Depth
 • Y Version Coming Soon
 • Communications
 • Computer and Consumer Electronics
 • Industrial and Commercial
 • Instrumentation and Medical Equipment
Digi-Key Part Number
Mfg. Part Number
Capacitance
@ 120/VAC 60 Hz
@ 250/VAC 50 Hz
15SRBX8
None
2μA
5μA
15SRBX8-Q
33pF
2.1μA
3.65μA
15SRBX8-R
100pF
9.6μA
16.6μA
15SRBX8-S
220pF
19.2μA
33.2μA
15SRBX8-T
330pF
24.0μA
41.5μA
15SRBX8-W
470pF
0.04mA
0.07mA
15SRBX8-X
1000pF
0.07mA
0.13mA

See more SRB parts