TE Connectivity Corcom Supplier Page

Corcom SB Series Line Filters


TE Connectivity SB series power line filters provide differential mode performance ideal for industrial machinery equipment


TE Connectivity SB series of power line filters joins the Corcom product family of EMI/RFI filter products. The SB series of AC/DC rated power line filters is an enhanced version of the popular Corcom B series filter with improved common and differential mode performance. The compact height (1.53”/38.86mm) of the SB series filters makes these products optimal for space-constrained applications. These filters provide significant differential mode performance ideal for industrial machinery equipment. They are also suitable as a simple clean up filters within all types of electronic applications. Low leakage versions are available that meet current requirements of VDE portable equipment and UL544 non-patient medical equipment. Datasheet Corcom SB Series

Features
  • Compact size
  • High differential mode performance
  • 6 to 30 amps
  • 250 rated voltage VAC
  • 250 rated voltage VDC
  • UL recognized, CSA certified, and VDE approved
Digi-Key P/N Manufacturer P/N Description
CCM9061-ND 6ESB1 FILTER LINE 6A .25" QC TERM LOW
CCM9062-ND 6VSB1 FILTER LINE 6A .25" QC TERM STD
CCM9063-ND 10ESB1 FILTER LINE 10A .25" QC TERM LOW
CCM9064-ND 10ESB6 FILTER LINE 10A .25" QC TERM LOW
CCM9065-ND 10VSB1 FILTER LINE 10A .25" QC TERM STD
CCM9066-ND 10VSB6 FILTER LINE 10A .25" QC TERM STD
CCM9067-ND 20ESB1 FILTER LINE 20A .25" QC TERM LOW
CCM9068-ND 20ESB6 FILTER LINE 20A .25" QC TERM LOW
CCM9069-ND 20VSB1 FILTER LINE 20A .25" QC TERM STD
CCM9070-ND 20VSB6 FILTER LINE 20A .25" QC TERM STD
CCM9071-ND 30ESB6 FILTER LINE 30A .25" QC TERM LOW
CCM9072-ND 30VSB6 FILTER LINE 30A .25" QC TERM STD