TE Connectivity Supplier Page

IP67 Metal Shell ODVA-Compliant Industrial Ethernet Connector

IP67 Metal Shell ODVA-Compliant Industrial Ethernet Connector

TE Connectivity and Digi-Key introduce a connector with a quick-connect bayonet coupling mechanism

TE Connectivity now offers an even more rugged connector series that meets the Ethernet/IP RJ45 requirements and standards. Adding to TE’s already existing line of ODVA-compliant connectors, TE announces its IP67 metal shell ODVA-compliant connector system. Designed for use in the harshest environments, the connector features a quick-connect bayonet coupling mechanism per the IEC 61076-3-106 Variant 1.

The 8-position plug and receptacle connectors are available either shielded or unshielded, with end caps additionally available to protect unmated connectors. The quick-turn bayonet coupling and positive locking ring help provide reliable connections under harshest conditions. The HBT sealing gaskets are UV resistant. The connectors have an operating temperature range from -40°C to +85°C.

The new metal-shell connectors join the expanding lineup of IP67-rated, ODVA-compliant performance connectors suited for EtherNet/IP, DeviceNet, and ControlNet applications. The metal-shell versions are particularly suited to applications requiring extra mechanical and environmental robustness—including industrial machinery, diagnostic equipment, communications equipment, outdoor signs, and theatrical audio/visual equipment for live outdoor events.

Features Applications
  • Reliable connections in harsh environments
  • For use with Cat 5e cable
  • Corrosion resistant
  • Compliant to IEC 61076-3-106 - Variant 1
  • IP67 sealing performance
  • Outdoor events requiring sound or video
  • Industrial machinery
  • RoHS compliant
  • Diagnostic equipment
  • Communication equipment
  • Industrial printers

Buy Now
Digi-Key P/N Mfg. P/N Shielding Description
A100165-ND 2008611-1 Unshielded CONN PLUG UNSHIELD STRANDED WIRE
A100166-ND 2008611-2 Unshielded CONN PLUG UNSHIELDED SOLID WIRE
A100167-ND 2008614-1 Shielded CONN PLUG SHIELD FOR STRAND WIRE
A100168-ND 2008614-2 Shielded CONN PLUG SHIELD FOR SOLID WIRE
A100169-ND 2008615-1 Unshielded CONN RCPT 8POS CPC UNSHIELDED
A100170-ND 2008615-2 Shielded CONN RCPT 8POS CPC SHIELDED