TE Connectivity Supplier Page

Corcom DB Series


TE Connectivity and Digi-Key Introduce the Corcom DB Series Power Inlet Filters

KEY FEATURES
  • Compact connector
    for high-current DC
    applications
  • Reliable performance
    in a compact assembly
  • 60A DC current rating
  • Polarized mating scheme
  • Easy customer
    termination of power
    source
  • Plug and receptacle
    available preterminated
    with standard wire lengths
DESCRIPTION
TE Connectivity has expanded the Corcom product line with a new power inlet filter. Available in four levels of filtering and an unfiltered version, these inlets are designed to accept up to 60A of current at 150VDC (UL/CSA) and 120VDC (TUV) in the filtered versions and 300VAC or DC in the unfiltered version. Filtered versions include the basic clean-up DBJ style through the higher performing DB style and DBX style that provides up to 68dB insertion loss within the 150kHz to 30Mhz frequency range. The DBF style uses feedthrough capacitors for improved high-frequency performance.

Power input terminals are TE Connectivity #4 AWG Elcon "drawer style" contacts. The filters' load sides come prewired with #6 AWG hi-flex stranded wire. The unfiltered plugs and receptacles are available with pre-terminated, hi-flex wire of various lengths.
APPLICATIONS
Telecom equipment, automotive equipment, data communications, power distribution panels
STANDARDS AND SPECS
RFI Filter - UL1283 Recognized
RFI Filter - CSA Certified C22.2 No.8/TUV Certified EN60950-1 (Filter)
Connector System - UL1977 Recognized/CSA 182.3 Certified (through UL)
Connector System - TUV Certified EN61984
DIGI-KEY PART NUMBER TYCO PART NUMBER DESCRIPTION
CCM1883-ND 60DBPL1 CONN PLUG 6AWG W/1FT CABLE
CCM1884-ND 60DBPL3 CONN PLUG 6AWG W/3FT CABLE
CCM1885-ND 60DBRL1 CONN RECEPT 6AWG W/1FT CABLE
CCM1886-ND 60DBRL3 CONN RECEPT 6AWG W/3FT CABLE
CCM1887-ND 60DBJ8 FILTER POWER 60A DC 6AWG
CCM1888-ND 60DB8 FILTER ASSY 60A W/WIRE LEAD CAP
CCM1889-ND 60DBF8 FILTER ASSY 60A W/FEEDTHRU CAP
CCM1890-ND 60DBX8 FILTER HI PERFORM ASSY 6AWG