TE Connectivity Supplier Page

CU Series Power Entry Modules


TE Connectivity’ CU Series well suited for consumer and computer electronics, telecommunications, industrial applications


The CU series of power entry modules from TE Connectivity fills the need for smaller versions of switched inlet filters and unfiltered power inlets. This series provides power entry for equipment designed for popular 1U (1¾ inches) height equipment racks. The filtered versions provide complete shielding, shrouded quick-connect terminals and basic filtering for 1A to 15A applications in an extremely compact size.

The design is available in snap-in, flanged, and a rear-mount style option, which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a variety of panel cutouts and thicknesses. Additionally, they are available with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility.
CU Series Power Entry Modules
RoHS Compliant

  • Features
  • Applications
  • Specifications
  • Buy Now


Features
  • Compact 1U (1¾ inches) design
  • 1A to 15A
  • Filtered and unfiltered
  • SPST switch
  • Shrouded quick-connect terminals
  • Various mounting styles
  • Lower power dissipation
  • Higher system efficiency
  • Lower cooling demand
  • Underwriters laboratories recognized,
    CSA certified and VDE approved
  • CU Series Brochure


Applications
  • Rack mounted equipment
  • Telecom
  • Consumer electronics
  • Power supplies
  • Routers
  • PCs
  • Lighting
  • Imaging equipment
  • Set-top boxes


Specifications
Max Leakage Current .25mA @ 120VAC 60Hz
.40mA @250VAC 50Hz
Hipot Rating (1 min) 1500VAC (line-to-ground)
1450VDC (line-to-line)
Operating Frequency 50/60Hz Rated Voltage 250VAC
Rated Currents 1A, 3A, 6A, 10A, 15A Operating Voltage 120VAC, 250VAC
Switch Single pole single throw Terminal Push-on Force 15lb/67N (max)


Buy Now
Filtered
Digi-Key P/N Mfg. P/N Current Description
CCM1899-ND 1CUFE1 1A MODULE POWER ENTRY FLANGE 1A Datasheet
CCM1896-ND 3CUFE1 3A MODULE POWER ENTRY FLANGE 3A Datasheet
CCM1893-ND 6CUFE1 6A MODULE POWER ENTRY FLANGE 6A Datasheet
CCM1913-ND 10CUFE1 10A MODULE POWER ENTRY FLANGE 10A Datasheet
CCM1903-ND 15CUFE1 15A MODULE POWER ENTRY FLANGE 15A Datasheet
Click here to view all filtered and unfiltered CU series modules.
Unfiltered
Digi-Key P/N Mfg. P/N Current Description
CCM1904-ND 15CUE1 15A MODULE POWER ENTRY FLANGE 15A Datasheet
CCM1907-ND 15CU15S1 15A MODULE POWER ENTRY SNAP-IN 15A Datasheet
CCM1909-ND 15CU10S1 15A MODULE POWER ENTRY SNAP-IN 15A Datasheet
CCM1900-ND 15CUS1 15A MODULE POWER ENTRY SNAP-IN 15A Datasheet
CCM1906-ND 15CUBE1 15A MODULE POWER ENTRY SNAP-IN 15A Datasheet