TE Connectivity Potter & Brumfield Supplier Page

SSRx Series Solid State Relays


TE Connectivity and Digi-Key introduce relays with long service life and various package options

Properly applied, TE Connectivity solid state relays deliver the long service life demanded by a variety of applications where loads are frequently cycled on and off. Models are available in zero voltage turn-on and random voltage turn-on versions, permitting users to select a relay with the preferred switching characteristics for a given application. Also, they are available in SIP PC board packages or DIN-rail/panel mount packages.
SSRx Series Solid State Relays
  • Features
  • SSRA
  • SSRC
  • SSRF
  • SSRK
  • SSRM

Features Applications
  • Quiet operation
  • Long service life
  • Optical coupling provides 2500V to 4000V isolation (model dependent)
  • Inverse parallel connected SCR output in all types
  • Low leakage current
  • Integral heatsinks on some models
  • Maximum ratings:
    • 2A to 25A for SIP PC board relays
    • 10A to 65A for DIN rail/panel mount relays
  • Heating elements, motors and lamps in industrial machinery and commercial equipment
  • Theatrical lighting systems, traffic controls and institutional door controls
  • Medical applications such as blood analysis equipment, portable vital signs monitors, lasers, scanners and baby warmers
  • Applications where audible noise must be kept to a minimum
  • RoHS Compiant

SSRA Series 2A Miniature, SIP Solid State Relay with Paired SCR Output

SSRA Series 2A Miniature, SIP Solid State Relay with Paired SCR Output
Features
  • Miniature SIP package permits
    high density population of PC board
  • 4-10VDC input control
  • 2A rms inverse-parallel connected
    SCR output
  • 2500V rms optical isolation

Digi-Key P/N TE Connectivity P/N Version Line Voltage Datasheet
PB1241-ND SSRA-240D2 Zero Voltage Turn-On 24VAC - 280VAC SSRA Series Datasheet

View all TE Connectivity solid state relays.

SSRC Series 5A SIP Solid State Relay with Paired SCR Output

SSRC 5A SIP Solid State Relay with Paired SCR Output
Features
  • SIP package permits high density population of PC board
  • 5A rms inverse-parallel connected SCR output
  • 4,000V rms optical isolation
  • 3-15VDC / 4-15VDC input control
  • Pinout compatible with OAC or OACM series output modules

Digi-Key P/N TE Connectivity P/N Version Line Voltage Datasheet
PB1242-ND SSRC-240D5 Zero Voltage Turn-On 12VAC - 280VAC SSRC Series Datasheet

View all TE Connectivity solid state relays.

SSRF Series 25A SIP Solid State Relay with Paired SCR Output, Integral Heatsink

SSRA Series 2A Miniature, SIP Solid State Relay with Paired SCR Output
Features
  • Heatsink is integrated into package
  • 25A rms inverse-parallel connected SCR output
  • 3-15VDC / 4-15VDC input control
  • 4,000V rms optical isolation
  • Pinout compatible with OAC or OACM series output modules

Digi-Key P/N TE Connectivity P/N Version Line Voltage Datasheet
PB1243-ND SSRF-240D25 Zero Voltage Turn-On 12VAC - 280VAC SSRF Series Datasheet

View all TE Connectivity solid state relays.

SSRK Series 10-30A DIN Mount Solid State Relay with Paired SCR Output, Integral Heatsink

SSRK Series 10-30A DIN Mount Solid State Relay with Paired SCR Output, Integral Heatsink
Features
  • Narrow (22.5mm), DIN mount design with integral heatsink
  • 48-660VAC output
  • Ground terminal
  • 4,000V rms optical isolation
  • Green LED input status indicator
  • Finger-safe (IP20) screw clamp terminals for load and control

Digi-Key P/N TE Connectivity P/N Max. Switching Rating/Output Input Type & Voltage Datasheet
PB1244-ND SSRK-600D30 30.0A rms 4VDC - 32VDC SSRK Series Datasheet

View all TE Connectivity solid state relays.

SSRM Series 45-65A DIN Mount Solid State Relay with Paired SCR Output, Integral Heatsink

SSRM Series 45-65A DIN Mount Solid State Relay with Paired SCR Output, Integral Heatsink
Features
  • DIN mount design with integral heatsink
  • 48 - 660VAC output
  • Ground terminal
  • 4,000V rms optical isolation
  • Green LED input status indicator
  • Finger-safe (IP20) screw clamp terminals for load and control

Digi-Key P/N TE Connectivity P/N Max. Switching Rating/Output Input Type & Voltage Datasheet
PB1245-ND SSRM-600D45 45.0A rms 4VDC - 32VDC SSRM Series Datasheet
PB1246-ND SSRM-600D65 65.0A rms 4VDC - 32VDC

View all TE Connectivity solid state relays.