TE Connectivity AMP Supplier Page

AMP Pivot Connector Series

TE Connectivity and Digi-Key introduce a tool-less, user-friendly solution

The TE Connectivity AMP Pivot Connector Series is a tool-less, user friendly solution for terminating signal and low-power connections. A connection can be made by simply feeding a pair of un-stripped wires into the connector and pressing down the pivoting stuffer.

Insulation displacement contacts (IDCs) in the connector eliminate the need for stripping wires and make the termination even easier. This series is ideal for field-installed products and space constrained applications.
AMP Pivot Connector Series

Features Applications
  • Eliminates need for a termination tool
  • Small size and tool-less capability make it suitable for space constrained applications
  • Wires can be terminated from either side of the connector or passed through for bridging connections
  • Perfect for field-installed products – IDCs eliminate the need to strip wiresRoHS Compiant

  • Datasheet
  • Garage door openers
  • Sprinkler systems
  • Alarm systems
  • Telephone jacks
  • Pet fences
  • Low voltage lighting

Digi-Key P/N TE Connectivity P/N Color Entry Style Stuffer Marking No. of Positions Datasheet
A100175-ND 1339222-2 Black, Clear Single Tip & Ring 2 (1 pair) 1339222 Datasheet
A100176-ND 1339345-1 Black Double Hot/Ground 2 (1 pair) 1339345 Datasheet
A100177-ND 1339342-1 Black, Red Double Blank 2 (1 pair) 1339342 Datasheet
A100178-ND 1339313-1 Black Double Hot/Ground 4 (2 pair) 1339313 Datasheet
A100179-ND 1339374-2 Black Double Tip & Ring 4 (2 pair) 1339374 Datasheet
A100180-ND 1339343-1 Black, Red Double Hot/Ground 4 (2 pair) 1339343 Datasheet
A100181-ND 1339376-1 Black, Clear Single Blank 4 (2 pair) 1339376 Datasheet
A100182-ND 1339376-2 Black, Clear Single Blank 8 (4 pair) 1339376 Datasheet
A100183-ND 1339344-1 Black, Red Double Blank 8 (4 pair) 1339344 Datasheet
A100184-ND 1339312-1 Black Double Hot/Ground 8 (4 pair) 1339312 Datasheet
A100185-ND 1339375-2 Black Double Tip & Ring 8 (4 pair) 1339375 Datasheet