TE Connectivity Corcom Supplier Page

P Series Power Entry Module with Vertical Mounting Option



P Series Power Entry Module The P series power entry module offers a range of options in a compact size. The vertical mounting style in the P series helps reduce panel area requirements. This product line extension adds a vertical mounting option to the high performance filter types. The P series offers fuller flexibility of design in a more compact package. As the first 10 amp module to provide all five power entry functions in one compact design, the CHAMELEON module readily adapts to its environment and the needs of international markets.
  • IEC power line connector
  • Both North American and European fusing capabilities
  • DPST on/off switch
  • Filtering options for high-performance and high-performance medical applications

  • FEATURES
  • SPECIFICATIONS
  • DUAL FUSE PARTS
  • SINGLE FUSE PARTS
Features   Applications
  • Vertical Mounting Style
  • 6 & 10 Amp Ratings
  • High Performance EMI/RFI Filtering
  • Rated 250 VAC
  • UL Recognized, CSA Certified, and VDE Approved
  • Fits 1U High Enclosure
 
  • Healthcare equipment
  • High performance motor controller
  • Linear and switch mode power supplies
  • Test equipment
  • Laboratory equipmentRoHS Compliant
  Datasheet
Electrical Specifications
Max. leakage current, line to ground:
Capacitor Identifier @ 120/VAC 60 Hz @ 250 VAC 50 Hz
L Models 2µA 5µA
Z Models 0.25 mA 0.50 mA
Rated Currents: 6 A & 10 A
Rated Voltage (max.): 250 VAC
Operating Frequency: 50/60 Hz
Ordering Information
Digi-Key P/N Corcom P/N Switch Option Fuse Option Filter Type Filter Current
CCM1861-ND PM0S0DL6C DPST Dual Fuse High-Performance Medical 6 amps
CCM1862-ND PM0S0DLXC DPST Dual Fuse High-Performance Medical 10 amps
CCM1863-ND PM0S0DZ6C DPST Dual Fuse High Performance 6 amps
CCM1864-ND PM0S0DZXC DPST Dual Fuse High Performance 10 amps
Ordering Information
Digi-Key P/N Corcom P/N Switch Option Fuse Option Filter Type Filter Current
CCM1865-ND PM0S0SL6C DPST Single Fuse High-Performance Medical 6 amps
CCM1866-ND PM0S0SLXC DPST Single Fuse High-Performance Medical 10 amps
CCM1867-ND PM0S0SZ6C DPST Single Fuse High Performance 6 amps
CCM1868-ND PM0S0SZXC DPST Single Fuse High Performance 10 amps