TE Connectivity AMP Supplier Page

Low Profile Micro MATE-N-LOK Connector System


The Low Profile Micro MATE-N-LOK connector system features an ultra-slim design with the reliability and performance of the Micro MATE-N-LOK line of connectors.
MATE-N-LOK Connector System Features
 • Less than 4.7mm in Vertical Height Required
 • Right Angle Surface Mount Headers with Surface Mount Hold-Downs
 • Positive Latching to Prevent Unmating
 • 2, 3, and 4 Positions Available
 • Black and Natural Colors Available
 • Utilizes Standard Micro Mate-N-Lok Contacts with 24-20 and 30-26
   AWG Wire Ranges

Applications
 • Ideal for LED Lighting Applications
A99175-ND (2 Position, Black)
A99176-ND (3 Position, Black)
A99177-ND (4 Position, Black)
A99178-ND (2 Position, Natural)
A99179-ND (3 Position, Natural)
A99180-ND (4 Position, Natural)
A99181TR-ND (2 Position, Black, Right Angle)
A99182TR-ND (3 Position, Black, Right Angle)
A99183-ND (4 Position, Black, Right Angle)
A99184TR-ND (2 Position, Natural, Right Angle)
A99185TR-ND (3 Position, Natural, Right Angle)
A99186-ND (4 Position, Natural, Right Angle)