- Features
- Wire-to-Board Products
- Board-to-Board Products
- Related Product
| Features |
Applications |
- Available in 2, 4, and 6 positions
- Positive latching
- Connector accepts crimp snap contacts
- Contacts accept 18 – 22 AWG stranded wire
- Contacts packaged on 24 inch reels for high speed lead termination
- Housings are bulk packaged
|
- LED lighting controls
- LED lighting strips
- Channel lettering
Datasheet
|
| Wire-to-Board Housings |
| Digi-Key P/N |
TE Connectivity P/N |
Positions |
Color |
Connector Type |
| A99890-ND |
2058299-1 |
2 |
Natural |
Self Mating |
| A99891-ND |
2058299-2 |
4 |
Natural |
Self Mating |
| A99892-ND |
2058299-3 |
6 |
Natural |
Self Mating |
| Board-to-Board Dust Covers |
| Digi-Key P/N |
TE Connectivity P/N |
Position |
Color |
| A99887-ND |
2058128-1 |
2 |
Natural |
| A99888-ND |
2058128-2 |
4 |
Natural |
| A99889-ND |
2058128-3 |
6 |
Natural |
 |
The Hermaphroditic Blade and Receptacle Connector without Latch
TE Connectivity hermaphroditic blade and receptacle connector without latch mates to itself and is capable of being articulated from 90° to 180°. This SMT connector intended for use with in-line board-to-board applications, including LED lighting modules, incandescent lighting strips and channel lettering. The connector is available in 2, 4 and 6 positions. Its low profile, flat surface is compatible with SMT and reflow processing. More... |
|