TE Connectivity AMP Supplier Page

Hermaphroditic Blade and Receptacle Connector

The Hermaphroditic Blade and Receptacle connector  -  a connector that mates to itself and is capable of being articulated from 90° to 180° - is a new SMT connector intended for use with in-line board-to-board applications.
Hermaphroditic Blade and Receptacle Connector
A99123TR-ND (2 Position, White)
A99126TR-ND (2 Position, Black)
A99124TR-ND (4 Position, White)
A99127TR-ND (4 Position, Black)
A99125TR-ND (6 Position, White)
A99128TR-ND (6 Position, Black)
 • Available in 2, 4, and 6 Positions
 • Connector Mates to Itself
 • Single Part to be Stocked and Placed onto PCB per Position
 • Connector Mates and Unmates Horizontally and Vertically -3 Axis
 • Connector can be Articulated from 90° to 180°
 • Tape and Reel Packaging for High Speed SMT Processes
 • Low Profile Flat Surface is Compatible with SMT and Reflow
 • Rounded Corners to Minimize Shadowing
 • Redundant SMT Pads
 • Solder Pad Footprint Compatible with TE Connectivity SMT Poke-In
   LED Connector
 • RoHS Compliant

 • LED Lighting Modules
 • Incandescent Lighting Strips
 • Channel Lettering