TE Connectivity AMP Supplier Page

CFP Compliant Ethernet Connectors & Components


TE Connectivity and Digi-Key introduce 40G & 100G high speed pluggable I/O interface

The TE Connectivity CFP compliant connector is a new ultra high speed pluggable I/O interface supporting 40Gb/s and 100Gb/s Ethernet applications. The integrated system provides the mechanical, EMI and thermal performance necessary to meet the demanding requirements of the CFP Multi Source Agreement (MSA) optical transceivers and OEM host line cards.

Insertion loss, return loss and cross talk exceed the performance of existing industry 10Gb/s solutions.

CFP Compliant 40G & 100G Ethernet Connectors and Components PDF
CFP Ethernet Connectors and Components

Features Applications
  • 10x solution using TE Connectivity high speed 148 position connector, supporting 10Gb/s per channel
  • Plug connector straddle mounts to the optical transceiver module printed circuit board for conventional processing
  • Receptacle connector is surface mount (SMT) processed to the host board for conventional processing
  • Design supports belly-to-belly port positioning (mounted on both sides of host board) for high density
  • Accepts all CFP MSA compliant optical transceivers
  • Provides EMI shielding at the host connector interface and at the bezel opening via integrated EMI gasketing
  • Switches and routers for telecom and data center applications
  • Optical transport equipment for long haul, metro, and multiservice provisioning platform applications
RoHs Compliant

Pluggable Connectors
Digi-Key P/N TE Connectivity P/N Packaging Type Mounting Type Connector Style Datasheet
A100186-ND 2057629-1 Tray Board Edge, Straddle Mount Plug 2057629-1 Datasheet
A100191CT-ND* 2057630-1 Cut Tape Surface Mount, Right Angle Receptacle 2057630-1 Datasheet
* Click here to see alternate packaging.

Digi-Key P/N TE Connectivity P/N Accessory Type Datasheet
A100187-ND 2057592-2 Guide Rail 2057592-2 Datasheet
A100188-ND 2057631-1 Cover Assembly 2057631-1 Datasheet
A100189-ND 2057930-1 Backplate 2057930-1 Datasheet
A100190-ND 2057626-1 External Bracket 2057626-1 Datasheet
A100339-ND 1963856-1 Riding Heat Sink 2057626-1 Datasheet