Susumu Supplier Page

PAT Series Attenuators


Thin film chip attenuators from Susumu


Susumu's PAT series attenuators are thin film high performance attenuators with excellent accuracy, reliability, stability, and frequency performance with minimal temperature related variability. One attenuator can replace three discreet components, which simplifies circuit design and saves space.

One application for these devices is gain adjustment and impedance matching in high frequency circuits. Because control circuits need signals with identical levels, and a receiver receives signals with different signal levels, signal levels could be adjusted by combining SMT attenuators and amplifiers. At the same time, termination can be obtained using these low reflection attenuators. Datasheet
Susumu's PAT Series Attenuators

Features
    RoHS Compliant
  • Minimized parasitic capacitance/inductance
  • Excellent temperature and noise characteristics due to thin film resistance elements
  • Frequency ranges: DC - 10GHz
Digi-Key P/N Manufacturer P/N Description
PAT05S0CT-ND PAT0510S-C-0DB-T10 ATTENUATOR 0 DB 50 OHM 0402 SMD
PAT05S1CT-ND PAT0510S-C-1DB-T10 ATTENUATOR 1 DB 50 OHM 0402 SMD
PAT05S2CT-ND PAT0510S-C-2DB-T10 ATTENUATOR 2 DB 50 OHM 0402 SMD
PAT05S3CT-ND PAT0510S-C-3DB-T10 ATTENUATOR 3 DB 50 OHM 0402 SMD
PAT05S4CT-ND PAT0510S-C-4DB-T10 ATTENUATOR 4 DB 50 OHM 0402 SMD
PAT120CT-ND PAT1220-C-0DB-T5 ATTENUATOR 0 DB 50 OHM 0805 SMD
PAT121CT-ND PAT1220-C-1DB-T5 ATTENUATOR 1 DB 50 OHM 0805 SMD
PAT122CT-ND PAT1220-C-2DB-T5 ATTENUATOR 2 DB 50 OHM 0805 SMD
PAT123CT-ND PAT1220-C-3DB-T5 ATTENUATOR 3 DB 50 OHM 0805 SMD
PAT124CT-ND PAT1220-C-4DB-T5 ATTENUATOR 4 DB 50 OHM 0805 SMD
Additional PAT series attenuators from Susumu