Stackpole Electronics Supplier Page

SM8035 Series Resistors

Stackpole Electronics' SM8035 series are 4 W molded SMD wirewound resistors

Stackpole Electronics's SM8035 series resistorsStackpole Electronics' SM series of surface mount molded wirewound resistors has recently been expanded to 4 W, making it one of the few surface mount solutions providing 4 W of power dissipation. The SM8035 offers a single component solution to these higher power SMD requirements in a 0.8" x 0.35" footprint. Resistance value range up to 5 KΩ with tolerances as low as 0.1 percent. The robust wirewound element has an operating temperature range of up to 275 °C making it suitable for applications in many types of harsh environments.

The SM series is an outstanding choice for all types of power systems and power control, industrial and commercial automation, electric motor controls, and fuel powered engine control modules. It will also be useful for UPS equipment and backup power systems, utility meters, audio applications, thermostats and HVAC controls, monitoring, detection and other safety equipment. Datasheet

  • Robust welded wirewound element capable of operating up to 275°C
  • Flexible compliant wire tab terminations absorb thermal expansion stress
  • High temperature molded encapsulation
  • Absolute tolerances to ± 0.1%
  • TCR's of ± 100 ppm / °C to ± 20 ppm / °C

Digi-Key P/N Manufacturer P/N Description
SM8035FT100RCT-ND SM8035FT100R RES 100 OHM 4W 1% WW 8035
SM8035FT10R0CT-ND SM8035FT10R0 RES 10 OHM 4W 1% WW 8035
SM8035FT1K00CT-ND SM8035FT1K00 RES 1K OHM 4W 1% WW 8035
SM8035FT1R00CT-ND SM8035FT1R00 RES 1 OHM 4W 1% WW 8035
SM8035FT250RCT-ND SM8035FT250R RES 250 OHM 4W 1% WW 8035
SM8035FT25R0CT-ND SM8035FT25R0 RES 25 OHM 4W 1% WW 8035
SM8035FT500RCT-ND SM8035FT500R RES 500 OHM 4W 1% WW 8035
SM8035FT50R0CT-ND SM8035FT50R0 RES 50 OHM 4W 1% WW 8035
SM8035FT5R00CT-ND SM8035FT5R00 RES 5 OHM 4W 1% WW 8035
SM8035FTR100CT-ND SM8035FTR100 RES 0.1 OHM 4W 1% WW 8035
SM8035FTR500CT-ND SM8035FTR500 RES 0.5 OHM 4W 1% WW 8035
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)