SL Power Electronics Supplier Page

MENT1220 Series Power Supplies

SL Power Electronics offers 220W Desktop Unit for Medical Applications

The MENT1220 Series from SL Power Electronics are single output, desktop-style power supplies with an output range of up to 220W. Sealed and convection cooled, these power supplies are expected to be very popular in markets where manufacturers want to reduce product size by moving to external power supplies but cannot accept cooling by fans or ventilation slots. Typical applications are flat screen monitors for medical imaging and dental equipment.

Measuring 8.0 x 4.2 x 1.8 inches, the 1220 Series units are protected against overvoltage, overcurrent, and overheating as well as short-circuiting. Typically, efficiencies are measured at around 90%. These devices comply with Energy Star 2.0, Level V and meet all relevant safety and EMC standards. SL Power MENT1220 units are available in 24V, 32V and 48V regulated voltage outputs.
MENT1220 Series Power Supplies

  • Universal input 100 to 240VAC
  • Single output to 220W
  • Desktop-style/non-vented case with no internal fan
  • Ribbed case surface to improve cooling
  • Certified to EN60601-1-2
  • IPX1 rated enclosure
  • Energy Star 2.0, Level V
  • Datasheet

Buy Now
Digi-Key P/N Mfg. P/N Output Current Voltage Output Ripple Max Watts
271-2676-ND MENT1220A2451F01 9.17A 24V 240mV 220W
271-2677-ND MENT1220A4851F01 4.58A 48V 480mV 220W