PicoLED™

Integrating the Latest Technology in the Ultimate Compact, Thin Package

ROHM Image Our PicoLED™ features the same level of brightness as conventional chip LEDs, but in a package size 53% smaller in area and with 74% less volume than standard 0603-sized products. This makes the PicoLED™ ideal for use in high-density applications.

Available in a range of colors (red, orange, yellow, green), their low power consumption makes them ideal for compact portable, battery driven devices as well as small, thin, low-energy products such as 1.5mm pitch high-density dot matrices and 0.2-inch font height seven-segment light sources, which were previously impossible to develop.      Datasheet

ROHM's PicoLED™ RGB SMLP34 and SMLP36 Series represent the industry's smallest, thinnest surface mount three-color LEDs. These ROHM LEDs are an ideal solution for designers seeking to minimize energy consumption and size while still receiving the benefit of full-color capabilities. The devices are available in a 1.0mm X 1.0mm or 1.0mm X 1.5mm package size and optimized for color indicator displays in mobile phones, illumination lighting for handheld gaming devices, and compact, full color dot matrix displays.      SMLP34 Datasheet     SMLP36 Datasheet
 
Digi-Key
Part Number
ROHM
Part Number
Color Millicandela Voltage Wavelength Current
Test
Case
511-1590-2-ND SML-P12DTT86 Orange 100 2.1V 605nm 20mA 0402
511-1590-1-ND
511-1590-6-ND
511-1591-2-ND SML-P12MTT86 Green-Yellow 35 2.2V 572nm 20mA 0402
511-1591-1-ND
511-1591-6-ND
511-1592-2-ND SML-P12PTT86 Green 13 2.2V 560nm 20mA 0402
511-1592-1-ND
511-1592-6-ND
511-1593-2-ND SML-P12UTT86 Red 85 2.0V 620nm 20mA 0402
511-1593-1-ND
511-1593-6-ND
511-1594-2-ND SML-P12VTT86 Red 60 2.0V 630nm 20mA 0402
511-1594-1-ND
511-1594-6-ND
511-1595-2-ND SML-P12YTT86 Yellow 130 2.1V 590nm 20mA 0402
511-1595-1-ND
511-1595-6-ND
511-1615-2-ND SML-P12BC7TT86 Blue 17 2.9V 465nm 5mA 0402
511-1615-1-ND
511-1615-6-ND
511-1616-2-ND SML-P12WBC7W1 White 71 2.9V - 5mA 0402
511-1616-1-ND
511-1616-6-ND
511-1624-2-ND SML-P34RGB1W3 RGB 18mcd Blue, 28mcd Red, 71mcd Green 1.9V Red, 3V Blue, 3.1V Green 470nm Blue, 527nm Green, 624nm Red 5mA 0404
511-1624-1-ND
511-1624-6-ND
511-1625-2-ND SML-P36RGB1W3 RGB 18mcd Blue, 28mcd Red, 71mcd Green 1.9V Red, 3V Blue, 3.1V Green 470nm Blue, 527nm Green, 624nm Red 5mA 0604
511-1625-1-ND
511-1625-6-ND
  Digi-Key Part Numbers:   -2-ND = Tape & Reel;   -1-ND = Cut Tape;  �-6-ND = Custom Qty with Leader/Trailer

   FEATURES
  Ultra compact (0.04in � 0.02in) - 53% smaller area and 74% less volume than conventional 0603 sized units.
  High-luminosity types offered in a range of colors: red, orange, yellow, green, and blue.
  All light-emitting elements are of the high reliability four-element (InGaAlP) or high luminosity (InGaN) type ensuring continuous, long-term, reliable operation.
ROHM Image