ROHM Semiconductor Supplier Page

Fast Recovery Diodes

ROHM's fast recovery, high performance diodes achieve some of the industry’s fastest speeds

ROHM utilizes original advanced technology to offer a broad lineup of high reliability, low loss parts in a variety of package types. In addition, cutting-edge expertise in the small signal and mid-to high-power fields have enabled development of high quality Schottky and fast recovery diodes.

ROHM's FRDs implement an original dedicated process through heavy metal diffusion that allows these devices to achieve low power loss and heat dissipation. These high voltage resistance diodes, ideal for use in switching power supplies of all types, feature low forward voltage for improved efficiency, reduced loss, and are amongst the fastest switching speeds in the industry.
ROHM's Fast Recovery Diodes

Digi-Key Part Number ROHM Part Number Description
RB411DT146TR-ND RB411DT146 DIODE SCHOTTKY 40V 0.5A SOT-346
RB411DT146CT-ND RB411DT146 DIODE SCHOTTKY 40V 0.5A SOT-346
RB411DT146DKR-ND RB411DT146 DIODE SCHOTTKY 40V 0.5A SOT-346
RSX101VA-30TR-ND RSX101VA-30TR DIODE SCHOTTKY 30V 1A TUMD2
RSX101VA-30CT-ND RSX101VA-30TR DIODE SCHOTTKY 30V 1A TUMD2
RSX101VA-30DKR-ND RSX101VA-30TR DIODE SCHOTTKY 30V 1A TUMD2
RB160M-40TR-ND RB160M-40TR DIODE SCHOTTKY 40V 1A SOD123
RB160M-40CT-ND RB160M-40TR DIODE SCHOTTKY 40V 1A SOD123
RB160M-40DKR-ND RB160M-40TR DIODE SCHOTTKY 40V 1A SOD123
RB161L-40TE25TR-ND RB161L-40TE25 DIODE SCHOTTKY 40V 1A SOD-106
RB161L-40TE25CT-ND RB161L-40TE25 DIODE SCHOTTKY 40V 1A SOD-106
RB161L-40TE25DKR-ND RB161L-40TE25 DIODE SCHOTTKY 40V 1A SOD-106
RB160M-60TR-ND RB160M-60TR DIODE SCHOTTKY 60V 1A SOD123
RB160M-60CT-ND RB160M-60TR DIODE SCHOTTKY 60V 1A SOD123
RB160M-60DKR-ND RB160M-60TR DIODE SCHOTTKY 60V 1A SOD123
RB491DT146TR-ND RB491DT146 DIODE SCHOTTKY 25V 1A SOT-346
RB491DT146CT-ND RB491DT146 DIODE SCHOTTKY 25V 1A SOT-346
RB491DT146DKR-ND RB491DT146 DIODE SCHOTTKY 25V 1A SOT-346
RB550VA-30TR-ND RB550VA-30TR DIODE SCHOTTKY 30V 1A TUMD2
RB550VA-30CT-ND RB550VA-30TR DIODE SCHOTTKY 30V 1A TUMD2
RB550VA-30DKR-ND RB550VA-30TR DIODE SCHOTTKY 30V 1A TUMD2
RSX051VA-30TR-ND RSX051VA-30TR DIODE SCHOTTKY 30V 500MA TUMD2
RSX051VA-30CT-ND RSX051VA-30TR DIODE SCHOTTKY 30V 500MA TUMD2
RSX051VA-30DKR-ND RSX051VA-30TR DIODE SCHOTTKY 30V 500MA TUMD2
RSX071VA-30TR-ND RSX071VA-30TR DIODE SCHOTTKY 30V 700MA TUMD2
Click here for complete product listing.