Rabbit Semiconductor- ZigBee/802.15.4 Application Kit

Control and communicate using a low-cost, low-power, embedded wireless solution

Kit Image

ZigBee Application Kit
The ZigBee/802.15.4 Application Kit combines MaxStream's XBee RF modem with the popular RCM3720 RabbitCore module along with an easy-to-use interface to help customers build a practical ZigBee wireless control network. ZigBee paired with the RCM3720 provides a low-cost, robust wireless infrastructure that allows users to monitor and control remote devices within a wireless meshed network.

The kit contains three MaxStream® ZigBee modules for full application reference. One ZigBee module is connected to an Ethernet enabled RCM3720 RabbitCore Module. The RCM3720 runs at 22.1 MHz, and provides 10Base-T Ethernet. 512K Flash, 256K SRAM, 1MB Serial Flash as on-board memory, and 33 GPIO lines. The other two ZigBee modules are standalone node devices.

Digi-Key Part Number Rabbit Part Number For Use With Datasheet
316-1118-ND 101-1137 316-1107-ND Datasheet Image
 Key Features
  RabbitCore™ module running @ 22.1 MHz, and 10Base-T Ethernet. 512K Flash, 256K SRAM, 1MB Serial Flash as on-board memory, and 33 GPIO lines
  Three MaxStream® ZigBee wireless modules and cables for simple connections
  Sample programs and libraries that allow for simple digital I/O feedback and control, Ethernet to ZigBee gateway functionality, mesh networking communication
  RabbitWeb™ simplified html programming software with refresh mechanism
  User-friendly web interface for ZigBee/802.15.4 network setup, RF modem configuration, and firmware update functions.
 Design Advantages
  Reference application that low-cost, low-power ZigBee 802.15.4 infrastructure Rabbit-based devices
  Supports topologies: point-to-point, point-to-multipoint and mesh
  Easily scalable for commercial deployment applications
  RabbitCore can function as a network coordinator, gateway, or control device
  Low-cost wireless embedded control applications
  Ideal for remote monitoring of equipment, devices, assets
  Simple data logging applications
  Mesh networking control
  Wireless I/O Control
  Controlling XBee™ equipped devices