Rabbit Semiconductor- Bluetooth Radio Module

Includes all the Hardware and Software Necessary to Develop a Bluetooth Application

Kit Image

Bluetooth Application Kit
Rabbit-based applications now have even more ways to communicate. Rabbit Semiconductor has added Bluetooth® support for selected core modules, the BL2500 and the BL2600 single board computers. Based on the EmbeddedBlue™ eb506-AHC-IN Bluetooth Radio Module from A7 Engineering, Bluetooth capability is available in a complete Application Kit or as an Add-On Kit.
All components of the Bluetooth stack are implemented on-board so additional host processor code is not required. Once a connection to another Bluetooth device has been established, the link has the appearance of a cabled serial connection eliminating the need for special wireless protocol knowledge. UART communication facilitates the interface between the host processor and the radio module. This UART interface may be used to discover, connect, and communicate with other Bluetooth devices. An LED indicator for connection status is provided as a standard feature.
The Bluetooth Application Kit provides all of the hardware and software necessary to develop a Bluetooth application. The Application Kit includes an RCM3100, EmbeddedBlue eb506-AHC-IN Bluetooth Radio Module, prototyping board, and miscellaneous cables and hardware. The Application Kit also includes the Dynamic C Integrated Development Environment, Bluetooth drivers, libraries, sample programs, and manuals.

Digi-Key Part Number Rabbit Part Number Description Datasheet
316-1072-ND 101-1040 Bluetooth® Application Kit Datasheet Image
 Features and Benefits
  Bluetooth radio modules plug directly into supported RCMs and SBCs
  Simple serial UART communications and control
  Seamless connectivity with any Bluetooth device
  2.4 GHz FHSS (Frequency Hopping Spread Spectrum) technology ensures high reliability and is robust to interference
  Low current consumption for long battery life
  Complete with sample applications and source code
  Internal Surface-mount antenna.
EmbeddedBlue Image