PUI Audio Supplier Page

Programmable Indicator


PUI Audio's Programmable Indicator with flexible programming options


PUI Audio's Programmable IndicatorPUI Audio now offers their Programmable Indicator that allows users to program up to 30 seconds of any WAV or MP3 file via USB from a computer. With the flexibility of programming a user's own sounds, individuals are no longer required to listen to the standard beeps, buzzes, or alarm signals. The programmable indicator allows users to give voice instructions along with a warning signal or a unique tone if multiple warning devices are used in the same area.

With a wide frequency range of 100 Hz to 6,000 Hz, the Programmable Indicator can play a variety of tones, alarm signals, or voice and music messages. Once programmed, the indicator will play the file repetitively until power is turned off. The file is stored on internal flash memory that can be reprogrammed as often as desired and will not erase until another file is programmed over it. With an operating voltage range of 7 to 24 VDC, there is no need of complex circuitry to produce the exact tone users are looking for.

For more information on programming this product view:
Programming Software for API-4260-LW150-R
Program Indicator Software Installation Guide
Programmable Indicator Programming Instructions

Features
  • Ability to program any WAV or MP3 file
  • Volume can be controlled by file programming
  • Flash memory can be programmed more than once
  • Pre-programming available on certain quantities
  • Repeating continuous operation
  • Simple-to-use Windows interface
  • Wide frequency range
  • DC operating voltage
  • Flange mounting

Digi-Key P/N Manufacturer P/N Description  
668-1213-ND API-4260-LW150-R RECORDABLE INDICATOR 100DB 12VDC Datasheet
668-1214-ND API-CABLE CABLE USB 2.0 A-MINI B 1M BLACK

Patent Pending
 

All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts