Panasonic Supplier Page

EZJP Series Multichip Varistor

Panasonic and Digi-Key introduce EZJP MLCV


Panasonic EZJP Series Multichip Varistor The internal structure of the EZJP series Multi-Layer Ceramic Varistor (MLCV) consists of laminates of ceramics and metal electrodes with an external electrode at both ends. The MLCVs use semiconductor ceramics and have basic parameters of varistor voltage and capacitance. The varistor voltage is determined by the thickness of the effective layer while the capacitance is controlled by the effective areas (the number of laminated layers). Therefore, many different designs are available because of the ease of MLCV construction.

The EZJP is a multi-layer ceramic varistor made with ZnO (zinc oxide) based materials. It is suitable for a low voltage circuit and has a wide variety of capacitance values.


Features
RoHS Compliant
  • Excellent ESD suppression due to advanced material technology
  • Meets IEC61000-4-2, Level 4 standard
  • Can replace 2 zener diodes and 1 capacitor
  • Low capacitance versions for DC voltage lines of high speed buses
  • Ultra low capacitance for signal lines of high speed buses
  • Ideal usage for USB 2.0, IEEE1394, and HDMI high speed data buses

  • Specifications
    Varistor voltage 8V
    Max allowance voltage 5.6 VDC
    Capacitance 33~650pF

    Product Training Module (PTM)
    Product Training Module (PTM) for ESD Solutions -
    ESD Suppressors and Multi-Layer Varistors
     
    Digi-Key P/N Vendor P/N Description Packaging
    P14128TR-ND EZJ-P0V080MA VARISTOR MULTILAYER 8V 20A 0402 Tape & Reel
    P14128CT-ND EZJ-P0V080MA VARISTOR MULTILAYER 8V 20A 0402 Cut Tape
    P14129TR-ND EZJ-P0V080KA VARISTOR MULTILAYER 8V 15A 0402 Tape & Reel
    P14129CT-ND EZJ-P0V080KA VARISTOR MULTILAYER 8V 15A 0402 Cut Tape
    P14130TR-ND EZJ-P0V080GA VARISTOR MULTILAYER 8V 3A 0402 Tape & Reel
    P14130CT-ND EZJ-P0V080GA VARISTOR MULTILAYER 8V 3A 0402 Cut Tape

    Hot New Technologies from Panasonic
    Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical,
    RF, circuit and thermal protection and semiconductors from Panasonic.