Panasonic Batteries Supplier Page

BR-A Series Lithium Coin Cell Batteries


Panasonic poly (carbon monofluoride) lithium BR-A high temperature coin cells are ideal for real time clock backup in harsh environments


Panasonic BR-A series poly (carbon monofluoride) lithium high temperature coin cells are ideal for real time clock backup in harsh environments. These batteries feature a wide temperature range (-40°C to125°C), low self-discharge rate, high reliability, and a long service life. Lithium coin cells are more cost competitive than lithium cylindrical cells. They can be used in RFID, toll way transponders, and automotive electric systems.
BR-A Series Lithium Coin Cell Batteries

Features
  • Wide operational temperature range: -40°C ~ 125°C (-40°F ~ 257°F)
  • Good storage stability (max. 0.5% loss at ambient T°)
  • Available with tab terminals for PCB mounting
  • Excellent electrolyte leakage resistance
  • Constant operating voltage

Buy Now
Digi-Key P/N Panasonic P/N Capacity Description
P023-ND BR-1632A/HAN 120mAh BATT LITH HITEMP 120MAH W/LEGS Datasheet
P022-ND BR-1632A/FAN 120mAh BATT LITH HITEMP 120MAH W/LEGS Datasheet
P024-ND BR-1632A/VAN 120mAh BATT LITH HITEMP 120MAH W/LEGS Datasheet
P291-ND BR-1632A/GAN 120mAh BATT LITH COIN 3V HITEMP W/LEGS Datasheet
P061-ND BR-1225A/HBN 48mAh BATTERY LITH COIN HITEMP W/LEGS Datasheet
P290-ND BR-1225A/FAN 48mAh BATT LITH COIN 3V HITEMP W/LEGS Datasheet
P026-ND BR-2330A/HDN 255mAh BATT LITH HITEMP 255MAH W/LEGS Datasheet
P027-ND BR-2330A/VAN 255mAh BATT LITH HITEMP 255MAH W/LEGS Datasheet
P224-ND BR-2330A/GAN 255mAh BATT LITH COIN 3V HITEMP W/LEGS Datasheet
P028-ND BR-2477A/FBN 1000mAh BATT LITH HITEMP 1000MAH W/LEGS Datasheet
P030-ND BR-2477A/VAN 1000mAh BATT LITH HITEMP 1000MAH W/LEGS Datasheet
P228-ND BR-2477A/GAN 1000mAh BATT LITH COIN 3V HITEMP W/LEGS Datasheet
P025-ND BR-2330A/FAN 255mAh BATT LITH HITEMP 255MAH W/LEGS Datasheet
P029-ND BR-2477A/HBN 1000mAh BATT LITH HITEMP 1000MAH W/LEGS Datasheet