NXP Semiconductors Supplier Page

SSL Calculation Tool for SSL210x/SSL152x

Online tool for solid state lighting design and simulation

SSL Calculation Tool for SSL210x and SSL152xTo keep today's development cycles as short as possible, NXP Semiconductors helps designers simplify their designs with intuitive online tools. The latest SSL design tool focuses on creating LED drivers from 2W up to 25W. Applications include:
  • SSL retro-fit lamps (e.g. GU10, E27)
  • LED modules, separate power supplies (e.g. LED spots, down-lights)
  • 568-4930-ND
  • LED strings (e.g. retail display)
  • LED ballasts
  • Contour lighting
  • Channel letter lighting
  • Other lighting applications

Output power is user-defined and can be fixed, dimmed using pulse width modulation (PWM) or requires mains dimmable solutions. Two application types are available - an isolated (flyback) converter and a non-isolated (buck) converter.

The tool generates schematic, bill of material and transformer parameters, calculates the design's efficiency, and presents an overview of losses. Additionally, for a better understanding of the application, it can be simulated either online or even locally after downloading the schematics and simulator.

Digi-Key P/N Manufacturer's P/N Description Datasheet
568-4920-1-ND SSL2102T/N1,518 IC LED DRIVER SMPS DIMM 20SOIC Datasheet
568-4930-ND SSL2102T/DB/FLYB230V,598 KIT SSL2102 DESIGNER 230V Datasheet
568-4931-ND SSL2102T/DB/FLYB120V,598 KIT SSL2102 DESIGNER 120V Datasheet

Please visit Digi-Key's Microcontroller Solutions Technology Zone to learn more about NXP microcontroller products.