NVE Supplier Page

Isolated High-Speed CAN Transceiver

NVE's IL41050 is designed for harsh CAN and DeviceNet environments

NVE - Isolated High-Speed CAN TransceiverNVE Corporation's IL41050 is a galvanically isolated, high-speed CAN (Controller Area Network) transceiver, designed as the interface between the CAN protocol controller and the physical bus. The IL41050 provides isolated differential transmit capability to the bus and isolated differential receive capability to the CAN controller via NVE’s patented IsoLoop™ spintronic Giant Magnetoresistance (GMR) technology.

Advanced features facilitate reliable bus operation. Unpowered nodes do not disturb the bus, and a unique non-volatile programmable power-up feature prevents unstable nodes. The device also has a hardware-selectable silent mode that disables the transmitter.

Designed for harsh CAN and DeviceNet environments, the IL41050T transceiver has transmit data dominant timeout, bus pin transient protection, thermal shutdown protection, and short-circuit protection. Unique edge-triggered inputs improve noise performance. Unlike optocouplers or other isolation technologies, IsoLoop isolators have indefinite life at high voltage.

  • Single-chip isolated CAN/DeviceNet transceiver
  • Fully compliant with the ISO 11898 CAN standard
  • Silent mode to disable transmitter
  • Unpowered nodes do not disturb the bus
  • Transmit data (TxD) dominant timeout function
  • Edge triggered, non-volatile input improves noise performance
  • Bus pin transient protection for automotive environment
  • Short-circuit protection for ground and bus power
  • Differential signaling for excellent electromagnetic immunity
  • 0.15" and 0.3" and 16-pin JEDEC-standard SOIC packages
  • High speed (up to 1Mbps)
  • 2,500 VRMS isolation (1 minute)
  • Very low Electromagnetic Emission (EME)
  • 110-node fan-out
  • 30kV/μs transient immunity
  • Thermal shutdown protection
  • 3.0V to 5.5V input power supplies
  • -55°C to +125°C operating temperature
  • Best-in-class loop delay (180 ns)
  • UL1577 and IEC 61010-2001 approved

  • Noise-critical CAN
  • Partially-powered CAN
  • RoHS CompliantDeviceNet
  • Factory automation

Digi-Key P/N NVE P/N Description Protocol Datasheet
390-1131-ND IL41050TE IC TXRX ISOLATED CAN HS 16SOIC CAN Datasheet