NKK Switches Supplier Page

64 x 32 LCD SmartSwitch™ and SmartDisplay™ Switches



NKK Switches and Digi-Key offer LCD programmable pushbutton switches and kits

NKK's LCD 64 x 32 programmable switches provide design engineers with a unique programmable human interface that simplifies how users interact with machines, particularly in fast-paced environments such as broadcast equipment or medical devices, by using a changeable graphical interface. These modules are LCD programmable pushbutton switches that operate from commands supplied by the SPI communications protocol and display with RGB LED backlighting. Both devices feature a programmable and changeable 64 x 32 pixel LCD module with 64 backlit colors that displays graphics, alphanumeric characters or animated sequences including four lines of text with as many as ten characters per line. 64 x 32 LCD SmartSwitch™ and SmartDisplay™ Switches

  • Overview
  • Features & Applications
  • Specifications
  • Buy Now

Overview

NKK’s LCD 64 x 32 programmable switches and displays are suited for a wide variety of applications requiring a graphical user interface or real-time sequencing. The SmartSwitch product line simplifies and improves complex multi-decisional operations in string-dependent switch systems.

In addition, NKK's LCD 64 x 32 pixel development kits offer engineers a renewed flexibility because the printed circuit board units have sockets for the LCD pushbuttons and displays, which allow them to be interchanged for optimal design testing. The kits enable rapid prototype designs so that feedback is easily obtained. Each of NKK's development kits have been designed to facilitate the creation, testing and displaying of images with software downloaded from the NKK website. Engineers can choose between a variety of LED backlighting color, RGB, intensity and LCD display combinations with the SmartSwitch™ series.
LCD 64 x 32 Pixel Development Kit

Features & Applications

Features Applications
  • High resolution of 64 x 32 pixels (horizontal x vertical)
  • 64 colors of backlighting
  • Incorporates bitmap display function
  • Operated by commands and data supplied via SPI communications protocol
  • Can display as many as four lines of text with ten characters
  • General brightness of backlight is variable in eight steps from dark to bright

Specifications

Switch and Display
Display operation mode FSTN positive; background colors, black & white
Display condition Transflective with built-in LED backlight
Viewing angle direction 6 o'clock
Pixel format 64 x 32 dots (horizontal x vertical)
Operating temperature * -15°C to +50°C (+5°F to +122°F)
Storage temperature -20°C to +60°C (-4°F to +140°F)
Backlight LED 64 Color combinations

*If device is operated in temperatures less than 0°C (+32°F), it will reduce both the display contrast and speed at which the display changes.

Switches
Circuit SPST normally open Viewing area 15.0mm x 10.8mm (H x V)
Contact resistance 200mΩ max @ 20mV 10mA Viewing area compact 13.0mm x 10.7mm (H x V)
Dielectric strength 125V AC for 1 minute min Insulation resistance 100mΩ min @ 100V DC
Electrical endurance 3,000,000 operations min Mechanical endurance 3,000,000 operations min
Electrical endurance compact 1,000,000 operations min Mechanical endurance compact 1,000,000 operations min
Total travel 4.5mm (0.177") Operating force 2.0 ± 0.5N
Total travel compact 1.8mm (0.071") Operating force compact 1.7 ± 0.5N
Pixel size 0.20mm x 0.27mm (H x V) Electrical capacity 100mA @ 12V DC
Pixel size compact 0.18mm x 0.24mm (H x V) LED color Red/Green/Blue

Buy Now

Digi-Key P/N Vendor P/N Description
360-2336-ND IS-DEV KIT-6 KIT DEV FOR LCD 64X32 SWITCH -
360-2337-ND IS-DEV KIT-6C KIT DEV LCD 64X32 COMPACT SWITCH -
360-2338-ND IS-DEV KIT-6D KIT DEV FOR LCD 64X32 DISPLAY -
360-2341-ND IS01DBFRGB DISPLAY LCD 64X32 IS01DBFRGB Datasheet
360-2343-ND IS15DBFP4RGB SWITCH LCD 64X32 RGB IS15DBFP4RGB Datasheet
360-2345-ND IS15DSBFP4RGB SWITCH COMPACT LCD 64X32 RGB IS15DSBFP4RGB Datasheet