NKK Switches Supplier Page

S Series Medium Capacity Toggle Switches



S Series Medium Capacity Toggle Switches

NKK Switches and Digi-Key offer water tight IP67 toggle switches

NKK's S Series 15A-20A medium capacity toggle switches are designed to meet the requirements of industrial and outdoor environments. Available with or without locking levers, these 17.5mm toggle switches feature many circuit configurations including: SPST, SPDT, DPST and DPDT. They also offer a choice of momentary or maintained circuits. Locking levers can be specified for maintained circuits providing an excellent choice for designs that require a rugged safeguard to prevent accidental actuation. These devices are ideal for any design requiring human interface via a toggle-style switch in harsh environments.

  • Overview
  • Features & Applications
  • Specifications
  • Buy Now
  • Related Product

Overview

Rated at IP67 of IEC60529 standards, NKK’s S Series gives engineers the ability to incorporate a reliable toggle switch into designs that will be used in a variety of environments where there is exposure to water and dirt. The standard bat-style actuator models also feature an optional splashproof boot to cover the base of the actuator for additional sealing ability guarding against dangerous contamination.

All S Series switches feature solder lug terminals and all are panel mount with 12mm threaded bushings, which are brass with chrome plating. The series’ mounting design conforms to standard panel cut outs, easing the task of installation. Standard hardware included with each device is a hex nut, lock washer and an O-ring for panel sealing. In addition, engineers have the option of specifying .250” quick connect terminals and ON/OFF inscribed plates.




Features & Applications

Features Applications
  • The standard bat-style actuator models feature an optional splashproof boot to cover the base of the actuator for additional sealing ability to guard against dangerous contamination
  • Available with or without locking levers
  • Locking levers can be specified for maintained circuits
  • Rated at IP67 of IEC60529 standards
  • Mounting hardware included with each switch
  • S Series Datasheet
  • Industrial equipment
  • Heavy machinery
  • Construction equipment
  • Transportation vehicles
  • Aircraft
  • Automotive
  • Outdoor concert and lighting equipment
  • Portable power tools
  • Telecommunications devices



Specifications

S Series Medium Capacity Toggle Switches
Contact resistance 10mΩ
Insulation resistance 1000MΩ minimum @ 500VDC
Dielectric strength 2000VAC minimum for 1 minute minimum
Mechanical life 30,000 operations (S5AW, S8AW, S9AW, S25AW, S28AW, S29AW)
50,000 operations for all other models
Electrical life 25,000 operations minimum
Operating temperature -30°C to +70°C (-22°F to +158°F)



Buy Now

Digi-Key P/N Vendor P/N Description
360-1885-ND S1AL-RO SWITCH TOGGLE SPST 15A SLDR 4PCS
360-1886-ND S1AW-RO SWITCH TOGGLE SPST 15A PNL SEAL
360-1888-ND S21AW-RO SWITCH TOGGLE DPST 15A PNL SEAL
360-1890-ND S25AW-RO SWITCH TOGGLE DPDT 15A PNL SEAL
360-1891-ND S28AW-RO SWITCH TOGGLE DPDT 15A PNL SEAL
360-1892-ND S29AW-RO SWITCH TOGGLE DPDT 15A PNL SEAL
360-1893-ND S2AL-RO SWITCH TOGGLE SPDT 15A SLDR 4PCS
360-1894-ND S2AW-RO SWITCH TOGGLE SPDT 15A PNL SEAL
360-1920-ND S3AL-RO SWITCH TOGGLE SPDT 15A PNL 4PCS
360-1921-ND S3AW-RO SWITCH TOGGLE SPDT 15A PNL SEAL
360-1926-ND S5AW-RO SWITCH TOGGLE SPDT 15A PNL SEAL
360-1927-ND S6AL-RO SWITCH TOGGLE DPDT 20A PNL 4PCS
360-1928-ND S6AW-RO SWITCH TOGGLE DPDT 20A PNL SEAL
360-1930-ND S7AL-RO SWITCH TOGGLE DPDT 20A PNL 4PCS
360-1931-ND S7AW-RO SWITCH TOGGLE DPDT 20A PNL SEAL
360-1933-ND S8AW-RO SWITCH TOGGLE SPDT 15A PNL SEAL
360-1934-ND S9AW-RO SWITCH TOGGLE SPDT 15A PNL SEAL



Related Product

S Series Sample Kit Digi-Key's exclusive S Series Sample Kit contains:
  • (1) 360-2091-ND – SWITCH TOGGLE 4PST 25A SLDR 5PCS
  • (1) 360-2084-ND – SWITCH TOGGLE 3PST 25A QC 5PCS
  • (1) 360-1933-ND – SWITCH TOGGLE SPDT 15A PNL SEAL
  • (1) 360-1922-ND – SWITCH TOGGLE SPDT 15A QC 4PCS
  • (1) 360-1912-ND – SWITCH TOGGLE DPDT 15A SCRW 5PCS
  • (1) 360-1906-ND – SWITCH TOGGLE SPDT 15A SLDR 5PC
  • (1) 360-1899-ND – SWITCH TOGGLE SPDT 15A SCRW 5PCS
  • (1) 360-1896-ND – SWITCH TOGGLE SPST 15A SLDR 5PCS
  • (1) 360-1893-ND – SWITCH TOGGLE SPDT 15A SLDR 4PCS
  • (1) 360-1605-ND – BOOT SWITCH TOGGLE HALF
  • (1) 360-1606-ND – BOOT SWITCH TOGGLE FULL BLK
  • (2) 360-1003-ND – ON-OFF PLATE FOR 12MM BUSHING
  • (2) 360-1002-ND – ON-OFF PLATE FOR 12MM BUSHING
  • (2) 360-1001-ND – ON-OFF PLATE FOR 12MM BUSHING

Product Training Module: Switch Basics Product Training Module: Switch Basics