NKK Switches Supplier Page

OLED SmartSwitch™ & SmartDisplay™

NKK Switches and Digi-Key offer organic LED switches and displays

NKK's OLED switch and display features a programmable and changeable OLED module with 65,536 colors in 16-bit mode and 256 colors in 8-bit mode. Both devices are capable of displaying full-motion video and offer many advantages over conventional LCD programmable switches including: higher contrast and more brilliant pictures, 180° viewing angles, full colors, lower power consumption, faster response times and no backlighting requirements. The modules are epoxy sealed with straight PC terminals to prevent entry of solder flux and other contaminants. Standoffs are utilized to allow for easy, secure mounting and alignment. OLED SmartSwitch™ & SmartDisplay™

  • Overview
  • Features & Applications
  • Specifications
  • Buy Now


The OLED switch and display are emissive devices operated by commands and data supplied via the SPI communications protocol. The switch is capable of 64 x 48 pixel resolution and the display has 52 x 36 pixel resolution. The wide viewing area of the switch is 15.5mm x 11.6mm (horizontal x vertical) and the display is 12.9mm x 9.9mm (horizontal x vertical).

In addition, NKK's OLED development kits offer engineers a renewed flexibility because the printed circuit board units have sockets for the OLED pushbuttons and displays, which allow them to be interchanged for optimal design testing. The kits enable rapid prototype designs so that feedback is more easily obtained. Each of NKK's IS development kits have been designed to facilitate the creation, testing and displaying of images with software downloaded from the NKK website. Engineers can choose between a variety of LED backlighting colors, RGBs, intensities and OLED display combinations with the OLED SmartSwitch™ series.
LCD Development Kit

Features & Applications


  • Full colors capability
    (65,536 in 16-bit mode, 256 in 8-bit mode)
  • 180° viewing angle
  • Operated by commands and data supplied via SPI communications protocol
  • Data transfer rate is 3 times video capabilities
  • Organic LED technology
  • Distinct long travel
  • High resolution
  • Dust tight construction
  • Exceptional contrast
  • SmartSwitch™ Product Catalog
  • SmartSwitch™ Interactive Brochure


  • Audio-video broadcast workstations
  • Industrial control panels
  • Medical equipment
  • Communications systems
Videos provided by Digi-Key Corporation in cooperation with our suppliers


OLED Switch and Display
Display type OLED passive matrix
Viewing angle 180°
Operating life 15,000 hrs (40% pixel ON)
Operating temperature -20°C through +70°C (-4°F through +158°F)
Storage temperature -30°C through +80°C (-22°F through +176°F)

OLED Switch
Circuit SPST normally open Viewing area 15.5 x 11.6mm (H x V)
Contact resistance 200mΩ maximum @ 20mV 10mA Display resolution 64RGB x 48
65,536/256 colors; 16/8 Bit
Dielectric strength 125VAC for 1 minute (min) Mechanical endurance 3,000,000 operations (min)
Electrical endurance 3,000,000 operations (min) Operating force 2.0Â ± 0.5N
Total travel 4.5mm (0.177") Electrical capacity 100mA @ 12V DC
Pixel size 0.21 x 0.2mm (H x V) Insulation resistance 100MΩ (min) @ 100VDC

Buy Now

Digi-Key P/N Vendor P/N Description
360-2342-ND ISC01P DISPLAY OLED 52RGB X 36 ISC01P Datasheet
360-2344-ND ISC15ANP4 SWITCH OLED 64RGB X 48 ISC15ANP4 Datasheet