NKK Switches Supplier Page

KP Series Illuminated Switches


KP series switches from NKK ensure evenly diffused illumination

KP Series Illuminated Switches
NKK Switches' KP series illuminated switch features a built-in red, red/blue/green, or super-bright, bicolor red/green LED that can be combined to create amber. The unique design of the switch ensures that illumination is evenly diffused throughout.

The switch’s square cap has a clear lens with a white diffuser and is offered in flat, sculptured, and home key styles as well as common 17.4mm, 15mm, and 12mm sizes, further enabling design flexibility. A rectangular switch cap is also available. To facilitate the addition of a legend, the cap is constructed to accommodate laser etching and film inserts.

Features

  • Distinct, long total travel of .177" (4.5mm) for KP01 or shorter stroke of .138" (3.5mm) for KP02
  • Red, red/blue/green, and red/green LEDs
  • Specially designed snap-in standoff for simple and secure PC board mounting and alignment
  • Unique actuation guide gives positive indication of circuit transfer as well as smooth and silent operation
  • Choices of tactile, nontactile, or tactile/audible actuation
  • Compact design with height of .906" (23.0mm) from PC board to top of cap
  • Flat, sculptured, or home key square caps in three common sizes for design flexibility in audio/video applications
  • Twin contacts with gold plating assure high reliability and long life of 5,000,000 operations minimum
  • Epoxy sealed terminals to lock out flux, dust, and other contaminants, plus standard PCB spacing of .100" (2.54mm)

Digi-Key P/N Manufacturer P/N Description  
360-2463-ND KP0115ACBKG03RGB-3SJB SWITCH PB SPST TACT RED/GRN/BL Datasheet
360-2465-ND KP0115ANBKG03RGB-2SJB SWITCH PB SPST NONTACT RED/GRN/B Datasheet
360-2466-ND KP0115ANBKG03RGB-3SJB SWITCH PB SPST NONTACT RED/GRN/B Datasheet
360-2478-ND KP0115ANBKG036CF-3TJB SWITCH PB SPST NONTACT RED/GRN Datasheet
360-2512-ND KP0115ACBKG036CF-3SJB SWITCH PB SPST TACT RED/GRN LED Datasheet
360-2513-ND KP0115ANAKG036CF-1SJB SWITCH PB SPST NONTACT RED/GRN Datasheet
360-2514-ND KP0115ANBKG036CF-2SJB SWITCH PB SPST NONTACT RED/GRN Datasheet
360-2515-ND KP0115ANBKG036CF-3SJB SWITCH PB SPST NONTACT RED/GRN Datasheet
360-2516-ND KP0115ACBKG03CJB SWITCH PB SPST TACT DBL WIDE CAP Datasheet
KP0115ACAKG03CF-ND KP0115ACAKG03CF SWITCH PB SPST TACT RED/GRN LED Datasheet
KP0115ACBKG03CF-ND KP0115ACBKG03CF SWITCH PB SPST TACTILE RED/GREEN Datasheet
KP0115ANBKG03CF-ND KP0115ANBKG03CF SWITCH PB SPST NONTACT RED/GRN Datasheet
KP0115ANBKG03CJB-ND KP0115ANBKG03CJB SWITCH PB SPST NONTACT DBL WIDE Datasheet
KP0115ANBKG036CF-ND KP0115ANBKG036CF SWITCH PB SPST NONTACT RED/GRN Datasheet
KP0115ACBKG036CF-ND KP0115ACBKG036CF SWITCH PB SPST TACT RED/GRN LED Datasheet
KP0115ANAKG036CF-ND KP0115ANAKG036CF SWITCH PB SPST NONTACT RED/GRN Datasheet
KP0215ACAKG03CF-ND KP0215ACAKG03CF SWITCH PB SPST TACT RED/GREEN Datasheet
KP0215ANBKG03CF-ND KP0215ANBKG03CF SWITCH PB SPST NONTACT RED/GREEN Datasheet
KP0215ASBKG03CF-ND KP0215ASBKG03CF SW PB SPST TACT AUDIO RED/GREEN Datasheet
KP0215ASAKG03CF-ND KP0215ASAKG03CF SW PB SPST TACT AUDIO RED/GREEN Datasheet
KP0215ANAKG03CF-ND KP0215ANAKG03CF SWITCH PB SPST NONTACT RED/GREEN Datasheet