NKK Supplier Page

S300 and S400 Series Toggle Switches


NKK’s 15- to 25-amp panel mount toggle switches


NKK Switches' S300 and S400 series toggle switches are designed for easy panel mounting and feature circuit configuration options ranging from single pole through four pole. Each is available with two and three positions, and maintained and momentary versions can also be specified.

These devices feature robust 12mm threaded bushings, and the heat resistant resin case meets UL 94V-0 flammability standards and provides high arc and insulation resistance.

S300 and S400 series switches come standard with 17.5mm long bat-style toggles. Additionally, design engineers can request devices with flatted levers constructed of black PBT resin. Options include splash proof boots, ON-OFF plates, and conical nuts. Datasheet
NKK S300 and S400 series toggle switches

Features
  • Circuit configuration options
  • 12mm threaded bushings
  • Heat resistant resin caseRoHS Compliant
  • High arc and insulation resistance

Digi-Key P/N Manufacturer P/N Description
360-1896-ND S301-RO SWITCH TOGGLE SPST 15A SLDR 5PCS
360-1897-ND S301T-RO SWITCH TOGGLE SPST 15A SCRW 5PCS
360-2087-ND S331-RO SWITCH TOGGLE DPST 25A SLDR 5PCS
360-2089-ND S332-RO SWITCH TOGGLE DPDT 25A SLDR 5PCS
360-1898-ND S302-RO SWITCH TOGGLE SPDT 15A SLDR 5PCS
360-1899-ND S302T-RO SWITCH TOGGLE SPDT 15A SCRW 5PCS
360-1904-ND S308-RO SWITCH TOGGLE SPDT 15A SDLR 5PC
360-1905-ND S308T-RO SWITCH TOGGLE SPDT 15A SCRW 5PCS
360-1900-ND S303-RO SWITCH TOGGLE SPDT 15A SLDR 5PCS
360-1901-ND S303T-RO SWITCH TOGGLE SPDT 15A SCRW 5PCS
360-1902-ND S305-RO SWITCH TOGGLE SPDT 15A SLDR 5PCS
360-1903-ND S305T-RO SWITCH TOGGLE SPDT 15A SCRW 5PCS
360-1906-ND S309-RO SWITCH TOGGLE SPDT 15A SLDR 5PC
360-1907-ND S309T-RO SWITCH TOGGLE SPDT 15A SCRW 5PCS
360-2088-ND S331T-RO SWITCH TOGGLE DPST 15A SCRW 5PCS
360-2090-ND S332T-RO SWITCH TOGGLE DPDT 15A SCRW 5PCS
360-1909-ND S333-RO SWITCH TOGGLE DPDT 25A SLDR 5PCS
360-1910-ND S333T-RO SWITCH TOGGLE DPDT 15A SCRW 5PCS
360-1911-ND S335-RO SWITCH TOGGLE DPDT 15A SLDR 5PC
360-1912-ND S335T-RO SWITCH TOGGLE DPDT 15A SCRW 5PCS
To view more click here.