NCS6 Series Isolated 6W 4:1 Input Single & Dual Output DC/DC Converters


NCS6 Single Output 6W 4:1 Input DC/DC Converters - Now Available at Digi-Key

Murata Power Solutions NCS6 Series DC/DC ConvertersMurata Power Solutions' NCS6 Series is a new range of isolated 6W, 4:1 input, single output DC/DC Converters with input voltage ranges of 9V to 36V (12V nominal) and 18V to 75V (48V nominal) both with under voltage lock out. The new modules are housed in industry-standard packages that allow them to be used as drop-in replacements in existing designs. Single output voltages of 3.3V, 5V, 12V and 15V are available and the NCS6 series achieves a power density of 0.94W/cm3 with efficiency levels from 75%. A metal case helps the new DC/DC Converters achieve high levels of EMI shielding and the encapsulated design gives excellent thermal performance.
NCS6 Series Datasheet
  • Features
  • Applications
  • Buy Now


Features
  • Wide 4:1 input voltage range
  • Regulated output
  • Typical load regulation of 0.06%
  • Industry standard footprint and pinout
  • 1.5kVDC Isolation

 
  • Efficiency from 75% (typical 84%)
  • Encapsulated for superior thermal performance
  • UL 94V-0 package materials
  • Operating temperature range of -40°C to 85°C


Applications

Murata Power Solutions NCS6 Series DC/DC Converters




Applications
  • Battery powered systems
  • Process control systems
  • Distributed power systems

Markets
  • Industrial Automation
  • Instrumentation and Control
  • Telecommunications


Buy Now

Digi-Key
Part Number
Murata Power Solutions
Part Number
Output
Voltage Input
Power
Package / Case
NCS6S1205C
5VDC @ 1.2A
9V ~ 36V
6W
24-DIP Module
(600 mil, 7 Leads)

RoHS Compliant
NCS6S1212C
12VDC @ 500mA
NCS6S1215C
15VDC @ 400mA
NCS6S4805C
5VDC @ 1.2A
18VDC ~ 75VDC
NCS6S4812C
12VDC @ 500mA
NCS6S4815C
15VDC @ 400mA