Murata Power Solutions Supplier Page

DMS-20PC Series 3½ LED Display, Low-Cost, Subminiature Digital Panel Voltmeters


Panel meters from Murata Power Solutions featuring large, easy-to-read displays


DMS-20PC Series Panel MetersMurata Power Solutions' DMS-20PC series of 3½ digit digital display pane voltmeters combine precision A/D converters, highly stable voltage references, and large (0.37”/9.4mm), easy-to-read LED displays in single packages that are only slightly larger than the displays themselves. Displays are available in red, orange, amber, yellow, green, and blue. These low-cost meters are self-contained and fully functional. Their moisture and vibration proof subminiature (1.38” x 0.88” x 0.48”) epoxy-encapsulated cases incorporate built-in filters and bezels and function sell in the harshest environments. Datasheet

DMS-20PC Series Features
  • Low cost LED meters
  • Subminiature size: 1.38" x 0.88" x 0.48" (35mm x 22mm x 12mm)
  • Large 0.37" (9.4mm) LED display
  • Choice of six LED colors
  • High-intensity or low-power (7mA) red LEDs optional
  • Epoxy-encapsulated, 12-pin DIP package with built-in color filter and bezel
  • Four differential input voltage ranges
  • Factory calibrated, ±1 count accuracy
  • Single 5V power supply
  • User-selectable decimal point placement
  • Display enable function for power-down mode
  • Display test and hold (optional) functions
  • 0°C to 60°C temperature range
  • Lead free and RoHS compliant

Product Training Module (PTM): DMS-20PC Series Product Training Module (PTM):
DMS-20PC Series

  • DMS-20PC-4/20
  • DMS-20PC-5/20
  • Buy Now

DMS-20PC-4/20

DMS-20PC-4/20 series loop-powered digital panel meters with large, easy-to-read, bright red LED displays are also available. All operating power is derived directly from the loop current itself with no external power supply required. Large (0.37"/9.4mm) digits exhibit uniform intensity over the entire 4 to 20mA operating range. Additionally, the total maximum loop voltage drop is only 5V. Users no longer have to settle for difficult-to-read LCD displays in loop-powered applications. Datasheet

DMS-20PC-4/20 Series Features
  • Loop-powered meter with a large, easy-to-read, LED display
  • Self-powered, no external supply required
  • Unipolar, bipolar, and positive reading models
  • Large, 0.37"/9.4mm digits
  • Excellent display intensity
  • High-quality, 20-turn, span (gain) and zero (offset) adjustments
  • DIP-switch selectable range and decimal points
  • Hundreds of input/readout combinations
  • Vibration-resistant package; reliable screw-terminal input connections

DMS-20PC-5/20

Murata Power Solutions also offers the DMS-20PC-0/5 series. DATEL’s DMS-20PC-0/5 series is comprised of small, full-featured, 0 to 5V input process control monitors. Their large (0.37"/9.4mm), easy-to-read LED displays are available in a choice of four LED color/intensity options, including standard red, standard green, super-bright red, and low-power red. Two power input ranges are also available, the industry-standard +5V as well as a wide-range 5 to 40V version. Datasheet

DMS-20PC-5/20 Series Features
  • Miniature size: 1.38" x 1.25" x 0.95"
  • High-quality, 20-turn, span (gain) and zero (offset) adjustments
  • DIP-switch selectable range and decimal points
  • Vibration-resistant package; Reliable screw-terminal input connections
  • Hundreds of different input/readout combinations
  • Accepts 0 to 5V and 0 to 10V inputs
  • Large, easy-to-read 0.37"/9.4mm LED display
  • Choice of 4 LED power/color options
  • High input impedance: 100kΩ
  • 5V to 40V model draws 9mA typical

Buy Now

Digi-Key P/N Murata P/N Description
811-1010-ND DMS-20PC-2-GS-C DPM LED 20VDC 3.5DIGIT GREEN
811-1003-ND DMS-20PC-0-RL-C DPM LED 200MVDC 3.5DIGIT LP RED
811-1007-ND DMS-20PC-1-RH-C DPM LED 2VDC 3.5DIG SUPER BRIGHT
811-1083-ND DMS-20PC-0/5-24RL-C MONITOR CTRL LED 0-5V 3.5DIG RED
811-1008-ND DMS-20PC-0-GS-C DPM LED 200MVDC 3.5DIGIT GREEN
811-1000-ND DMS-20PC-0-RS-C DPM LED 200MVDC 3.5DIGIT RED
811-1006-ND DMS-20PC-3-RL-C DPM LED 200VDC 3.5DIGIT LP RED
811-1013-ND DMS-20PC-2-BS-C DPM LED 20VDC 3.5DIGIT BLUE
811-1063-ND DMS-20PC-1-DCM-B-C DPM LED 8-50VDC 3.5DIGIT BLUE
811-1012-ND DMS-20PC-1-BS-C DPM LED 2VDC 3.5DIGIT BLUE
811-1011-ND DMS-20PC-0-BS-C DPM LED 200MVDC 3.5DIGIT BLUE
811-1060-ND DMS-20PC-0-DCM-C DPM LED 4.5-19.99V 3.5DIGIT RED
811-1064-ND DMS-20PC-2-DCM-C DPM LED 30-264V 3.5DIGIT RED
811-1061-ND DMS-20PC-0-DCM-B-C DPM LED 4.5-19.99V 3.5DIGIT BLUE
811-1966-ND DMS-20PC-0-BL-C DPM LED 200MV 3.5DIGT LO-PWR BLU
811-1968-ND DMS-20PC-2-BL-C DPM LED 20V 3.5DIGIT LO-PWR BLU
811-1969-ND DMS-20PC-3-BL-C DPM LED 200V 3.5DIGIT LO-PWR BLU
811-1973-ND DMS-20PC-3-PGL-C DPM LED 200V 3.5DIGIT LO-PWR GRN
811-1972-ND DMS-20PC-2-PGL-C DPM LED 20V 3.5DIGIT LO-PWR GRN
811-1967-ND DMS-20PC-1-BL-C DPM LED 2V 3.5DIGIT LO-PWR BLU
Click here to view more