Murata Electronics Introduces New High Current Power Chip Ferrite Bead

Murata Electronics High Current Power Chip Ferrite Bead Murata Electronics has developed a new series of high current power ferrite beads (EIA 0603 size), which provide excellent noise suppression and low DC resistance for power supply applications. The BLM18KG series is ideal for a wide range of applications including DC power line filtering for compact mobile equipment such as Portable Navigation Devices, Cellular Phones, Personal Digital Assistants (PDAs), Notebook PCs, Audio Systems, and Hard Disk Drives.

Compared to conventional 0603 size power ferrite beads, the BLM18KG series can manage 1.5 to 2 times the rated current. This new series is also capable of handling up to 6 amps, thus comparing favorably with larger size 0805 and 1206 power and wire wound beads at a lower cost. An additional benefit of the BLM18KG series is the low DC resistance (approximately 50% less than conventional ferrite chip beads), which reduces power consumption and significantly extends battery life of portable products.

Features Applications
  • Large DC current rating of up to 6A
  • Offers both low DC resistance and low power loss
  • Small 0603 size (1.6 x 0.8mm)
  • Wide operating temperature range of -55°C to +125°C available for extended requirements
  • Wide impedance range from 26 to 600 ohms at 100 MHz
  • Flow/ Reflow solderable
  • Tape & Reel
  • Power Supplies
  • DC Power Line Filtering

    Datasheet
    Rohs Compliant


Digi-Key P/N Mfg. P/N Description Current
Rating
Impedance DC
Resistance
490-5252-2-ND BLM18KG260TN1D FERRITE CHIP 26 OHM 6000MA 0603 6A 26 Ohm 7.000 mOhm Max
490-5253-2-ND BLM18KG700TN1D FERRITE CHIP 70 OHM 3500MA 0603 3.5A 70 Ohm 22.00 mOhm Max
490-5254-2-ND BLM18KG121TN1D FERRITE CHIP 120 OHM 3000MA 0603 3A 120 Ohm 30.00 mOhm Max
490-5255-2-ND BLM18KG221SN1D FERRITE CHIP 220 OHM 2200MA 0603 2.2A 220 Ohm 50.00 mOhm Max
490-5256-2-ND BLM18KG331SN1D FERRITE CHIP 330 OHM 1700MA 0603 1.7A 330 Ohm 80.00 mOhm Max
490-5257-2-ND BLM18KG471SN1D FERRITE CHIP 470 OHM 1500MA 0603 1.5A 470 Ohm 130.0 mOhm Max
490-5258-2-ND BLM18KG601SN1D FERRITE CHIP 600 OHM 1300MA 0603 1.3A 600 Ohm 150.0 mOhm Max