Mill-Max Supplier Page

SPDIP 1.778mm (.070 Inch) Pitch DIP Headers

Mill-Max and Digi-Key offer the 162 Series Headers

Mill-Max series 162’s SPDIP (shrink plastic) packaging reduces device lead spacing between pins to 1.778mm (.070") pitch. This technology can be utilized in memory, microcontrollers, video controllers and automotive design applications. SPDIP headers have male pins on both sides and support multiple interconnect applications including: board-to-board stacking, socket testing, and elevating circuits above surrounding components off the PCB surface for easy access (e.g. test points). Mill-Max SPDIP headers are precision-machined using brass alloy 360 and are configured with pluggable tails. They easily mate to their corresponding Mill-Max series 117 SPDIP sockets  Datasheet SPDIP 1.778mm (.070 Inch) Pitch DIP Headers

Digi-Key P/N Mill-Max P/N Description
ED90288-ND 162-40-316-00-180000 CONN HEADER 16POS DIP TIN PCB
ED90289-ND 162-40-428-00-180000 CONN HEADER 28POS DIP TIN PCB
ED90290-ND 162-40-430-00-180000 CONN HEADER 30POS DIP TIN PCB
ED90291-ND 162-40-448-00-180000 CONN HEADER 48POS DIP TIN PCB
ED90292-ND 162-40-620-00-180000 CONN HEADER 20POS DIP TIN PCB
ED90293-ND 162-40-628-00-180000 CONN HEADER 28POS DIP TIN PCB
ED90294-ND 162-40-640-00-180000 CONN HEADER 40POS DIP TIN PCB
ED90295-ND 162-40-648-00-180000 CONN HEADER 48POS DIP TIN PCB
ED90296-ND 162-40-652-00-180000 CONN HEADER 52POS DIP TIN PCB
ED90297-ND 162-40-656-00-180000 CONN HEADER 56POS DIP TIN PCB
ED90298-ND 162-40-664-00-180000 CONN HEADER 64POS DIP TIN PCB
ED90299-ND 162-40-668-00-180000 CONN HEADER 68POS DIP TIN PCB
ED90311-ND 162-40-642-00-180000 CONN HEADER 42POS DIP TIN PCB