Mill-Max Supplier Page

Press-Fit Compliant Body Receptacle


Mill-Max and Digi-Key offer unique, low-profile, compliant body socket receptacle capable of press-fitting in FR-4 mounting holes


Featuring the Mill-Max #10 contact clip and rated at 2A, this discrete receptacle is ideal for socketing devices with miniature .010in to .017in (.25mm to .43mm) component leads. The sleek bullet-shaped body assists in centering the receptacle into mounting holes, and the shell features a wide-mouth countersink entry to guide delicate device leads inside. Manufactured using brass alloy on high-speed precision screw machines, this receptacle is gold plated on both the shell and contact surfaces for optimal conductivity and highest quality. This RoHS compliant component can be configured on hi-temp Kapton Polyimide film for package applications. Press-Fit Compliant Body Receptacle

Features
  • Mill-Max #10 contact clip rated at 2A makes this discrete receptacle ideal for socketing devices with miniature .010in to .017in (.25mm to .43mm) component leads
  • Sleek bullet-shaped body assists in centering the receptacle into mounting holes
  • Shell features a wide-mouth countersink entry to guide delicate device leads inside
  • Manufactured using brass alloy on high-speed precision screw machines
  • Gold-plated on both the shell and contact surfaces for optimal conductivity and quality

Digi-Key P/N Mill-Max P/N Description  
ED90437-ND 4993-0-15-15-10-27-10-0 PIN RCPT .041/.044 DIA 4993 SER Datasheet
ED1347-ND 4994-0-15-15-11-27-10-0 PIN RCPT .041/.044 DIA 4994 SER Datasheet

Product Training Module: Pin Receptacles Product Training Module: Pin Receptacles