Mill-Max Supplier Page

Mini USB Connectors

Mill-Max's Mini USB Connectors Now Available at Digi-Key


Mill-Max has expanded its USB family to include two new mini USB receptacles. These mini USB connectors offer more options when smaller solutions are necessary.

The mini USB receptacles are for surface mount applications. They
are smaller and lighter than existing USB connectors for portable and handheld devices. They feature 5 pin (one ID pin,) and 0.8mm pitch, thereby, reducing the mounting space. Both are fully compliant with current USB 2.0 specifications.
Mill-Max's Mini USB Connectors
Mill-Max's standard USB connectors are designed for thru-hole or surface mounting at the edge of a printed circuit board. RoHS Compliant
Features
  • Mini USB receptacles for surface mount.
  • 5 Pin (one ID Pin), 0.8mm pitch, mini USB connector.
  • Reduced mounting space.
  • Fully compliant with current USB 2.0 specifications.
  • Smaller and lighter than existing USB connectors for portable and handheld devices.
Applications
  • Cell phones
  • Digital still cameras
  • Digital video cameras
  • PDAs
  • MP3 players
  • Other portable and handheld devices

Buy Now
Digi-Key Part Number Mill-Max Part Number Description
ED90342TR-ND 896-43-005-00-100001 CONN RECEPT MINI-USB TYPE A SMT
ED90342CT-ND
ED90341TR-ND 897-43-005-00-100001 CONN RECEPT MINI-USB TYPE B SMT
ED90341CT-ND