Mill-Max Supplier Page

Mating Target Connectors

Mill-Max Spring Target Connectors Now Available at Digi-Key


Mill-Max Target Connectors provide a convenient mating surface to connect with Mill-Max spring pins. They can be utilized in any spring pin application requiring conductive lands. Examples are: board stacking, elevated circuits or recharging applications.

Mill-Max precision-machined pins are plated with 10µ-in hard gold and assembled in high temperature PCT thermoplastic.

The large .070" diameter target pin face is a convenient, easy-to-hit target for .042" diameter plungers, common to Mill-Max spring pins.
Mill-Max's Mating Target Connectors
In non-standard applications, modifying a Mill-Max Target Connector is a much more cost-effective approach than modifying its complex, multi-part spring pin mate.

  • Series 319, 330 & 399
  • Series 419, 430 & 499
Ordering Information
Digi-Key Part Number Mill-Max Part Number
ED90352-ND 319-10-164-00-001000
ED90356-ND 319-10-164-00-002000
ED90354-ND 319-10-164-00-005000
ED90358-ND 330-10-164-00-240000
ED90360-ND 399-10-164-10-008000
ED2164-ND 399-10-164-10-009000
ED90256-ND 399-43-164-10-003000
ED22064-ND 399-93-164-10-003000
  Features
  • Series 319, 330 and 399 single row strips may be cut to any length.
  • Spring Target connectors present a large flat surface for making tangent connections to standard .042" diameter spring pin plungers. The target connectors provide an excellent gold plated conductive path back to the board mounted spring pin connector.
  • Target connectors use MM #1938, #1940, #1941, #1942 and #3024 pins.
  • Insulators are high temperature thermoplastic.
Ordering Information
Digi-Key Part Number Mill-Max Part Number
ED90353-ND 419-10-264-00-001000
ED90357-ND 419-10-264-00-002000
ED90355-ND 419-10-264-00-005000
ED90359-ND 430-10-264-00-240000
ED90361-ND 499-10-264-10-008000
RoHS Compliant
Both Series are RoHS Compliant
  Features
  • Series 419, 430 and 499 double row strips may be cut to any length.
  • Spring Target connectors present a large flat surface for making tangent connections to standard .042" diameter spring pin plungers. The target connectors provide an excellent gold plated conductive path back to the board mounted spring pin connector.
  • Target connectors use MM #1938, #1940, #1941, #1942 and #3024 pins.
  • Insulators are high temperature thermoplastic.