829 Series Connectors

Mill-Max's single-row, right-angle spring-loaded connectors

Mill-Max - 829 Series Connectors Mill-Max's 829 series single-row, right-angle strips are the perfect solutions for applications calling for spring-loaded connections that lie parallel to the PC boards. Spring-loaded connectors (SLC) are commonly used to provide high quality battery interface connections. These connectors are also used in applications such as board-to-board interconnects and blind mate assemblies. The 829 series low profile, right angle connectors are ideal for the small packaging requirements of hand-held devices, especially where vertical space is limited. Offering all the superior characteristics of Mill-Max's other spring-loaded products, the 829 series has an increased mid-stroke distance of .045" (1.14mm) – more than double most standard series product. With tails bent at right angles and locating pegs on the insulators, 829 series connectors are installed as through-hole components, providing secure connections to PC boards. These SLCs are suitable for hand, intrusive reflow, or wave soldering. Rated at 2A continuous, 3A peak per pin, the 829 series is offered with up to 10 positions per strip.   829 Series Datasheet

  • Modular contacts for use on .100” grid, available in a height of .294”, supplied in single contact strips
  • Precision-machined piston / base and gold plated components assure a 1,000,000 min. cycle life
  • Pistons have a .045” mid stroke and .090” max stroke
  • Low resistance, high current contacts rated at 2A continuous, 3A peak
  • High temperature thermoplastic insulators are suitable for wave and reflow soldering processes
  • 829 series contact strips are designed for manual placement into Ø .032±.003” plated-thru-holes in the circuit board prior to hand, wave, or reflow soldering

Mill-Max Part Number Digi-Key Part Number No. of Contacts Pitch  
829-22-001-20-001101 ED90502-ND 1 - 829 Series Datasheet
829-22-002-20-001101 ED90503-ND 2 0.100" (2.54mm)
829-22-003-20-001101 ED90504-ND 3 0.100" (2.54mm)
829-22-004-20-001101 ED90505-ND 4 0.100" (2.54mm)
829-22-005-20-001101 ED90506-ND 5 0.100" (2.54mm)
829-22-006-20-001101 ED90507-ND 6 0.100" (2.54mm)
829-22-007-20-001101 ED90508-ND 7 0.100" (2.54mm)
829-22-008-20-001101 ED90509-ND 8 0.100" (2.54mm)
829-22-009-20-001101 ED90510-ND 9 0.100" (2.54mm)
829-22-010-20-001101 ED90511-ND 10 0.100" (2.54mm)
829-22-020-20-002101 ED1320-ND 20 0.100" (2.54mm)