Midé Supplier Page

Slam Stick™ Vibration Recorder


From Midé Technology, the first step for developing any vibration energy harvesting system


Slam Stick™ Vibration RecorderMidé Technology's Slam Stick™ is a high-speed ultra portable rechargeable data logger capable of measuring acceleration in all three axes. The device uses a USB port for on the fly configuring, charging, and downloading of data. Simple configuration software allows users how to tailor the device to their specific needs.

The configuration options include an adjustable delay time before each measurement, different measurement durations, and a trigger based on a pre-determined acceleration level. Free analysis software allows for complete vibration characterization, enabling the user to determine the frequency content of a given vibration.

The Slam Stick can be used for numerous applications, including energy harvesting vibration characterization, modal surveys and equipment monitoring. Operation is as simple as configuring the device for an application, mounting the device on the vibrating structure, pushing the button, and downloading the data to a computer. Datasheet

  • Features & Applications
  • Specifications
  • Buy Now

Features Applications
  • Simple and easy to use
  • Small and lightweight
  • High speed: 3.2KHz sampling rate
  • Rechargeable
  • Characterizes vibration profile for
    energy harvesting applications
  • Dust-proof enclosure
  • Simple analysis and configuration software (included)
  • Industrial health monitoring network sensors
  • Characterizing energy harvesting vibrations
  • Equipment installation verification
  • Vibration characterization for damping purposes
  • Condition-based maintenance
  • Equipment monitoring
  • Bearing monitoring

Specifications

  Axes measured   X, Y, Z   Operating temperature range     -40°C to 80°C  
  Max. acceleration (each axis)     16g   Length x width   2.71" X 0.91"
  Sampling rate (each axis)   3.2kHz   Thickness   0.34"
  X,Y axis noise   0.016g   Mass   14 grams
  Z axis noise   0.022g     Max. recording time at 3.2kHZ   220 seconds


Buy Now

Digi-Key P/N Manufacturer P/N Description
VR001-ND VR001 VIBRATION DATA LOGGER