DM320005 Multimedia Expansion Board


Microchip's flexible solution for development of high impact user interfaces

Microchip DM320005 Multimedia Expansion BoardMicrochip's Multimedia Expansion Board is an integrated yet flexible solution for the development of high impact user interfaces. The board comes with a 3.2" color TFT touch-screen display and interfaces to any PIC32 starter kit, allowing you to choose the device family that works best for you. Many industrial and consumer applications have a need for remote controls.   DM320005 User's Guide

The Multimedia Expansion Board comes with an onboard FCC-certified WiFi module and can accommodate general purpose, Ethernet, and USB PIC32 starter kits. Other features include a 24-bit stereo audio codec, three-axis accelerometer, joystick, and microSD memory card slot. Simply connect any PIC32 starter kit to the Multimedia Expansion Board, and you're ready to develop, program, and debug. Software for the Multimedia Expansion Board is contained within the Microchip Application Library, which includes libraries for the joystick, accelerometer, CPLD, and more.

  • Features
  • Diagram
  • Buy Now


Features

  Features   Contents
  (Note: Software is not provided in the box)
  • Attach any PIC32 starter kit (required)
  • Power via USB through the starter kit or external 9V supply
  • Fast, high color images
  • Localized fonts
  • Visual prompts and buttons
  • 24-bit stereo audio
  • Speex voice playback
  • MP3 music
  • Touch screen buttons
  • 8-position joystick with fire button
  • 3-axis orientation / acceleration
  • FCC certified Wi-Fi™
  • 10/100 Ethernet via PIC32 Ethernet starter kit
  • Multimedia Expansion Board
  • Information sheet with links to get started
  • Start card that directs user to web-based instructions for software download and installation

  • RoHS Compliant


Diagrams

Microchip DM320005 Diagram Component Layout (Front Side)

1.  3.2 inch (8.1 cm) QVGA touch screen display
      with backlight
2.  Five user-controlled LEDs
3.  Four-way joystick (S2)
4.  Fire button (S1)
5.  Headphone jack
6.  Line output jack
7.  Microphone input jack
8.  Power LED
9.  PICtail™ compatible expansion connector
 
Microchip DM320005 Diagram Component Layout (Back Side)

1.  Solomon Systech Graphics Controller (SSD1926)
2.  microSD card slot
3.  Regulated 3.3V and 1.8V power supply for
      powering the board via a starter kit or
      9-14V power supply
4.  Accelerometer and temperature sensor (BMA150)
5.  24LC08 EEPROM
6.  SPI Flash (SST25VF016)
7.  24-bit audio codec (WM8731)
8.  CPLD for SPI and Chip Select configuration
9.  PIC32 starter kit connector
10.  Integrated 802.11 wireless connectivity


Buy Now

Digi-Key Part Number Microchip Part Number Description  
DM320005-ND DM320005 Multimedia Expansion Board DM320005 User's Guide