The Zippy2 Ethernet Combo Board is a low cost expansion board for the BeagleBoard that provides the following peripherals:


Zippy2 Ethernet Combo Board
The Zippy2 board is compatible with all revisions of the BeagleBoard (both Rev B and Rev C BeagleBoards)
  • 10/100BaseT Ethernet
  • Second SD/MMC Interface
  • Second RS232 Serial Interface
  • Real-Time clock with Battery Back-up
  • I2C Interface (+5V level)
  • AT24C01 Serial EEPROM for Board Identification

10/100BaseT Ethernet
The Zippy2 provides a standard 10/100BaseT interface (10/100
Megabit) and uses the Micrel KSZ8851SNL SPI to Ethernet controller. 

SD/MMC Interface
The Zippy2 provides a second SD/MMC interface.  The interface supports both 3.3V and 1.8V memory cards.

Real Time Clock
The Zippy2 provides a battery backed-up Real Time Clock (RTC).  The backup power is provided by a small 3V lithium coin battery and is held in place by a battery holder.  

Compatible 3V Lithium Coin Batteries:

  • CR1216
  • CR1220
  • CR1225
Battery cell size = 12mm.
The RTC battery is not included.

RS-232 Serial Port
The Zippy2 provides a second RS-232 serial port for the BeagleBoard.  There are two serial connectors provided.  Either connector is available for use: 1) standard DB9 Male connector, or 2) 2x5 shrouded header (0.1 inch pin spacing). 

I²C Expansion Interface

The Zippy2 provides a expansion connector (4 pin header) for access to the BeagleBoard I²C signals.  The signals have been level translated to 5V to allow easy connection to standard 5V peripherals.

I²C expansion header pin assignments:
  • pin 1 - +5V Power
  • pin 2 - SDA (5V signal level)
  • pin 3 - SCL (5V signal level)
  • pin 4 - Ground
Dimensions
Board size = 3.0 inches x 3.1 inches (same size as the BeagleBoard). 

Each Zippy2 board comes with the following:
  • Four (4) board standoffs 
  • Four (4) board to board spacers
  • Eight (8) screws 
  • 1 male expansion connector (2x14 male header - unshrouded) that will need to be soldered into the BeagleBoard's expansion header.

Notes:
1) The expansion header (J3) on the BeagleBoard does not come populated with a connector.  We supply one connector (2x14 male header) that has to be soldered into the BeagleBoard's expansion header by the user.
2) We recommend using an external power supply with the BeagleBoard + Zippy2 combination.  We have a power supply that works with the BeagleBoard located here

Software Links

More support:

View other Micrel Products
 
 

All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts