SY897132L Link Replicator

Click to Enlarge - SY897132L Diagram

1.5Gbps Link Replicator for Fiber Channel, Gigabit Ethernet, HDTV and SATA
Available at Digi-Key

Micrel, Inc.'s SY897132L is a link replicator that provides both serial loop replication as well as serial loopback control functions. It is a high performance and works up to 1.5Gbps on 3.3V power supplies. The SY897132L is ideal for Fibre Channel, Gigabit Ethernet, HDTV and SATA applications. Other applications include internal/external connection routing in host bus adaptors as well as hot-pluggable links between switch cards.
SY897132L Datasheet

  Features   Applications
  • Serial loop replication
  • No external components required
  • T11 Fiber Channel compliant at 1.0625Gbps
  • IEEE802.3z Gigabit Ethernet compliant at 1.25Gbps
  • SMPTE-292M compliant at 1.485Gbps
  • Operates with 3.3V ±5%
  • Industrial temperature range: -40°C to +85°C
  • Available in 28-pin TSSOP package
  • Link replicator for: Fiber Channel, Gigabit Ethernet, HDTV and SATA
  • For line cards to provide redundant, hot-swappable links to redundant switch fabric cards
  • For host bus adapter boards for routing between internal and external connectors
RoHS Compliant

Part Number
Part Number
Voltage - Supply Current - Supply Tx/Rx Type Package
SY897132LKG 576-3565-5-ND 3.135V ~ 3.465V 105mA LVPECL/CML/LVDS 28-TSSOP