MEDER Electronic Supplier Page

MK24 Reed Sensors

MEDER Electronic and Digi-Key introduce the MK24 Reed Sensor

MEDER's MK24 is one of the smallest magnetically operated reed proximity sensors for surface mounting. The sensors are supplied tape & reel in 16mm tape according to IEC 286 / part 3 suitable for pick-and-place. The special features of this series are its small dimensions of only 5.0mm x 2.2mm x 1.7mm and minimum life expectancy of 50 million operations.
MEDER MK24 Reed Sensor
Features Applications
  • Small dimensions (5.0mm x 2.2mm x 1.7mm)
  • Four operate sensitivities available
  • Excellent for low power operations
  • No external power required for sensor operation
  • UL approved
  • RoHS compliant
  • Electronic PCB's where all components are surface mounted
  • Telecommunications applications
  • Switching element in microphones
  • Medical technologies
  • Rotary encoder

Digi-Key Part Number MEDER Part Number Description Packaging
374-1075-2-ND MK24-B-3 SENSOR REED SPST-NO 0.3A 1W SMD Tape & Reel (TR) Datasheet
374-1075-1-ND Cut Tape (CT)
374-1075-6-ND Digi-Reel®