MCC Supplier Page

Surface Mount TVS


MCC's transient voltage suppressors designed to protect voltage sensitive components


Micro Commercial Components' SMA, SMB, and SMC series TVS' are designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping and high surge capabilities as well as fast response time. This series is highly reliable and ideally suited for use in telecom systems, communication systems, lighting systems, computers, automotive systems, power supplies, and many other industrial/consumer applications.
MCC - Surface Mount TVS

  • Features
  • Dimensions
  • Buy Now

Features
  • Fast response time
  • Low leakage current
  • RoHS CompliantDesirable characteristics for board level protection
  • Both uni- and bidirectional types available

Dimensions

Surface Mount TVS Diagrams

Buy Now

SMA Packaging
Digi-Key P/N MCC P/N Description Voltage Datasheet
SMAJ26CA-TPMSCT-ND SMAJ26CA-TP TVS 400W 26V BIDIRECT SMA 26V Datasheet
SMAJ15CA-TPMSCT-ND SMAJ15CA-TP TVS 400W 15V BIDIRECT SMA 15V Datasheet
SMAJ70A-TPMSCT-ND SMAJ70A-TP TVS 400W 70V UNIDIRECT SMA 70V Datasheet
SMAJ78CA-TPMSCT-ND SMAJ78CA-TP TVS 400W 78V BIDIRECT SMA 78V Datasheet
Click too see all SMA TVS
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)

SMB Packaging
Digi-Key P/N MCC P/N Description Voltage Datasheet
SMBJ20A-TPMSCT-ND SMBJ20A-TP TVS 600W 20V UNIDIRECT SMB 20V Datasheet
SMBJ16A-TPMSCT-ND SMBJ16A-TP TVS 600W 16V UNIDIRECT SMB 16V Datasheet
SMBJ60CA-TPMSCT-ND SMBJ60CA-TP TVS 600W 60V BIDIRECT SMB 60V Datasheet
SMBJ70A-TPMSCT-ND SMBJ70A-TP TVS 600W 70V UNIDIRECT SMB 70V Datasheet
Click too see all SMB TVS
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)

SMC Packaging
Digi-Key P/N MCC P/N Description Voltage Datasheet
SMCJ100CA-TPMSCT-ND SMCJ100CA-TP TVS 1500W 100V BIDIRECT SMC 100V Datasheet
SMLJ28A-TPMSCT-ND SMLJ28A-TP TVS 3000W 28V SMC 28V Datasheet
SMCJ20CA-TPMSCT-ND SMCJ20CA-TP TVS 1500W 20V BIDIRECT SMC 20V Datasheet
SMLJ36A-TPMSCT-ND SMLJ36A-TP TVS 3000W 36V SMC 36V Datasheet
Click too see all SMC TVS
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)