MCC Supplier Page

SMF5.0A ~ SMF170A Suppressors



MCC's TVS suppressors with excellent clamping and high surge capabilities, fast response times


TVS suppressors in Micro Commercial Components' SMF5.0A ~ SMF170A series are designed to protect voltage sensitive components from high voltage, high energy transients. These devices have excellent clamping and high surge capabilities as well as fast response times. Due to their small size, they are ideal for use in cellular phones, portable devices, power supplies, and many other industrial/consumer applications.
MCC - SMF5.0(C)A~SMF170(C)A Suppressors

  • Features
  • Dimensions
  • Buy Now

Features
  • Standoff voltage: 5V~170V
  • Low leakage current
  • Unidirectional types available
  • Peak power rating to 200W per 10/1000μs waveform
  • ESD rating up to 16KV per HBM
  • Flat, exposed lead frame package type
  • 100% matte tin lead finishRoHS Compliant
  • Saves board space

Dimensions

SMF.0~SMF170 Diagram

Buy Now

Digi-Key P/N MCC P/N Description Voltage Datasheet
SMF5.0A-TPMSCT-ND SMF5.0A-TP TVS 200W 5V UNIDIR SOD-123FL 5V Datasheet
SMF13A-TPMSCT-ND SMF13A-TP TVS 200W 13V UNIDIR SOD-123FL 13V Datasheet
SMF26A-TPMSCT-ND SMF26A-TP TVS 200W 26V UNIDIR SOD-123FL 26V Datasheet
SMF43A-TPMSCT-ND SMF43A-TP TVS 200W 43V UNIDIR SOD-123FL 43V Datasheet
SMF51A-TPMSCT-ND SMF51A-TP TVS 200W 51V UNIDIR SOD-123FL 51V Datasheet
SMF160A-TPMSCT-ND SMF160A-TP TVS 200W 160V UNIDIR SOD-123FL 160V Datasheet
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)