MCC  Supplier Page

Schottky Bridge Rectifier


MCC's rectifiers well suited for portable battery and high efficiency applications


MCC - Schottky Bridge RectifierMicro Commercial Components' Schottky bridge rectifier devices are ideal for both first and second generation Power over Ethernet (PoE) designs as well as general purpose full wave ratification and reverse polarity protection applications. With low forward voltages, these devices are well suited for portable battery and high efficiency applications such as modems, routers, portable test equipment, and LED lighting systems.

The main advantages of these Schottky bridges are their reduced size and energy efficiency. The MBS-1 utilizes 50 percent less board space than four individual SMA rectifiers in a bridge configuration. For example, in terms of energy efficiency, the MB110S uses about 30 percent less energy to perform the same function as a standard bridge rectifier.

  • Features
  • Dimensions
  • Buy Now

Features
  • Saves board space
  • Meets moisture sensitivity level 1 requirement
  • Guard ring for overstress protection
  • Low leakage currentRoHS Compliant
  • 100% matte tin lead finish

Dimensions

Dimensions

Buy Now

Digi-Key P/N MCC P/N Description Voltage Datasheet
MB2S-TPMSCT-ND MB2S-TP IC RECT BRIDGE 0.5A 200V MBS-1 200V Datasheet
MB6S-TPMSCT-ND MB6S-TP IC RECT BRIDGE 0.5A 600V MBS-1 600V Datasheet
LMB6S-TPMSCT-ND LMB6S-TP BRIDGE RECTIFIER 1A 600V LMBS-1 600V Datasheet
MB1S-TPMSCT-ND MB1S-TP IC RECT BRIDGE 0.5A 100V MBS-1 100V Datasheet
MB4S-TPMSCT-ND MB4S-TP IC RECT BRIDGE 0.5A 400V MBS-1 400V Datasheet
MB12S-TPMSCT-ND MB12S-TP DIODE SCHOTTKY 1A 20V MBS-1 20V Datasheet
MB16S-TPMSCT-ND MB16S-TP DIODE SCHOTTKY 1A 60V MBS-1 60V Datasheet
MB110S-TPMSCT-ND MB110S-TP DIODE SCHOTTKY 1A 100V MBS-1 100V Datasheet
LMB8S-TPMSCT-ND LMB8S-TP BRIDGE RECTIFIER 1A 800V LMBS-1 800V Datasheet
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)