MCC Supplier Page

SAC136 Peak Clamp TVS

MCC's SAC136 with excellent clamping and high surge capabilities, fast response time

Micro Commercial Components' SAC136 is specially designed to protect MOSFETs in flybackpower supplies. This device has excellent clamping capability, high surge capability and fast response time. Inside blocking diodes enable it to have lower capacitance and make it suitable for some applications where signal integrity is critical.

  • Features
  • Dimensions
  • Buy Now

  • Glass passivated junction
  • Excellent clamping capability
  • Low capacitance
  • Peak power rating to 600W per 10/1000μs waveform
  • Fast response
  • Accurate voltage clamping regardless of load
  • 100% matte tin lead finishRoHS Compliant


SAC136 Peak Clamp Dimensions

Buy Now

Digi-Key P/N MCC P/N Description Voltage Datasheet
SAC136-TPMSCT-ND SAC136-TP TVS 1.5W 136V DO-15 136V Datasheet
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)